ABB SMISSLINE TP S400M Miniature Circuit Breaker, 3-Pole, 16A, Type C, 415V ac AC, 30 kA Breaking Capacity

Subtotal (1 unit)*

MYR767.72

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR767.72

*price indicative

RS Stock No.:
246-2639
Mfr. Part No.:
2CCS573001R0164
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

3

Product Type

Miniature Circuit Breaker

Current Rating

16A

Tripping Characteristics

Type C

Rated AC Voltage

415V ac

Breaking Capacity

30kA

Mount Type

DIN Rail

Range

SMISSLINE TP

Series

S400M

Terminal Type

Screw

IP Rating

IP20

Width

54mm

Standards/Approvals

IEC/EN 60898-1, IEC/EN 60947-2 Standards

Height

91mm

Depth

82mm

Reset Actuator Type

Lever

COO (Country of Origin):
CH

ABB S400M Series MCB, 16A Current Rating, 30kA Breaking Capacity (at Maximum Voltage Rating) - 2CCS573001R0164


This MCB provides efficient circuit protection suitable for a variety of environments. With a robust rating of 16A and advanced tripping characteristics, it is well-suited for commercial and industrial applications. This device safeguards against overloads and short circuits, playing a crucial role in modern electrical systems. Its compatibility with diverse applications makes it a dependable component for electrical installations.

Features & Benefits


• Provides short circuit protection to enhance safety

• Designed as a 3-pole circuit breaker for various Applications

• Equipped with Type C characteristics for managing high inrush currents

• Features a breaking capacity of 30kA to handle electrical faults

• Utilises thermal and electromechanical tripping mechanisms for consistent performance

• Compatible with DIN rail mounting for straightforward and secure installation

Applications


• Protects essential electrical circuits in commercial settings

• Suitable for industrial environments requiring robust circuit protection

• Ideal for integration into SMISSLINE TP busbar systems

• Effective in various automation and electrical assemblies

What is the maximum voltage this can handle?


It can handle a rated AC voltage of 415V, ensuring compatibility with standard electrical systems.

How can I reset the circuit breaker after it trips?


The reset actuator is lever-operated, allowing for easy manual reset following a trip event.

Is it suitable for residential applications as well?


While primarily designed for commercial and industrial use, it can also be applied in residential settings needing enhanced protection.

What type of terminals does it feature?


It has screw-type terminal contacts for secure and reliable electrical connections.

Can it manage high inrush currents effectively?


Yes, its Type C characteristics make it suitable for applications with high inrush currents, ensuring stable performance under such conditions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy