ABB SMISSLINE TP S400M Miniature Circuit Breaker, 4-Pole, 63A, Type C, 230V AC, 10 kA Breaking Capacity

Subtotal (1 unit)*

MYR1,956.77

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,956.77

*price indicative

RS Stock No.:
231-9566
Mfr. Part No.:
2CCS573103R8634 S403M-C63NP
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Miniature Circuit Breaker

Number of Poles

4

Current Rating

63A

Tripping Characteristics

Type C

Rated AC Voltage

230V

Breaking Capacity

10kA

Mount Type

DIN Rail

Range

SMISSLINE TP

Series

S400M

Terminal Type

Screw

IP Rating

IP20

Standards/Approvals

IEC/EN 60947-2, IEC/EN 60898-1

Width

72mm

Height

91mm

Depth

82mm

Tripping Mechanism

Thermal

Reset Actuator Type

Toggle Switch

COO (Country of Origin):
CH

ABB S400M Series MCB, 63A Current Rating , 4 Poles - 2CCS573103R8634 S403M-C63NP


This MCB is a robust 4-pole circuit breaker designed for both commercial and industrial applications. With a current rating of 63 A, it effectively safeguards electrical circuits against overload and short-circuit faults. The product features a Compact size, measuring 72mm in width, 82mm in length, and depth, making it a practical choice for various installations.

Features & Benefits


• Ensures reliable overload protection for electrical circuits
• Utilises thermal tripping to enhance operational safety
• Type C tripping characteristics suit diverse applications
• Features screw Terminal connections for easy wiring
• Compatible with SMISSLINE TP products for seamless integration

Applications


• Utilised in commercial electrical installations for circuit protection
• Implemented within industrial systems to enhance safety
• Suitable for use in automated machinery and control systems
• Ideal for protecting sensitive electronic devices in various environments

What type of connections does this breaker support?


It supports screw Terminal connections, allowing for straightforward and secure installations. This connection type ensures effective conductivity and enhances reliability in demanding applications.

How does the thermal tripping mechanism function?


The thermal tripping mechanism responds to prolonged overload conditions by heating a bimetallic strip, which bends and triggers the breaker to disengage, thus safeguarding the circuit from damage.

In what environments can this circuit breaker be effectively used?


This circuit breaker is ideally used in commercial and industrial environments, including factories and large-scale automation, where circuit protection is critical for operational integrity.

What advantages does a Type C tripping characteristic provide?


The Type C characteristic allows for higher inrush currents, making it suitable for inductive loads, such as motors, while maintaining reliable protection against overcurrent situations.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy