ABB S403E MCB, 4P, 13A Curve C, 12V AC, 6 kA Breaking Capacity

Subtotal (1 unit)*

MYR828.89

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR828.89

*price indicative

RS Stock No.:
141-119
Mfr. Part No.:
2CCS553103R8134
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

4

Current Rating

13A

Tripping Characteristics

Type C

Rated AC Voltage

12V

Breaking Capacity at Maximum Voltage Rating

6 kA

Series

S403E

COO (Country of Origin):
CH
The ABB Miniature Circuit Breaker is a current limiting MCB designed for overload and short circuit protection. It features a delayed thermal tripping mechanism for overload protection and an electromechanic tripping mechanism for short circuit protection. With a breaking capacity of 6 kA at 230/400V AC and a rated current of 13A, this MCB is suitable for commercial, industrial, and critical power applications.

IP20 protection rated
RoHS and REACH compliant
IEC/EN 60898-1 certified

Related links