ABB S402M Miniature Circuit Breaker, 2-Pole, 20A, Type B, 12V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 140-339
- Mfr. Part No.:
- 2CCS572001R0205
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR392.70
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR392.70 |
*price indicative
- RS Stock No.:
- 140-339
- Mfr. Part No.:
- 2CCS572001R0205
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 20A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 12V ac | |
| Breaking Capacity | 10kA | |
| Series | S402M | |
| IP Rating | IP20 | |
| Depth | 75mm | |
| Width | 36mm | |
| Height | 91mm | |
| Standards/Approvals | IEC/EN 60947-2, IEC/EN 60898-1 | |
| Tripping Mechanism | Electromechanic, Thermal | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 20A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 12V ac | ||
Breaking Capacity 10kA | ||
Series S402M | ||
IP Rating IP20 | ||
Depth 75mm | ||
Width 36mm | ||
Height 91mm | ||
Standards/Approvals IEC/EN 60947-2, IEC/EN 60898-1 | ||
Tripping Mechanism Electromechanic, Thermal | ||
- COO (Country of Origin):
- CH
The ABB Miniature Circuit Breaker is a current limiting device suitable for overload and short circuit protection. With various tripping mechanisms and configurations available, this MCB is designed for use in commercial, industrial, and critical power applications. It complies with IEC/EN standards and offers a pluggable solution for ease of use.
IP20 protection rated
RoHS and REACH compliant
IEC/EN 60898-1 and IEC/EN 60947-2 certified
10000 cycle electrical and mechanical endurance
Related links
- ABB S402M Miniature Circuit Breaker 16A 12V ac AC, 10 kA Breaking Capacity
- ABB S402M Miniature Circuit Breaker 10A 12V ac AC, 10 kA Breaking Capacity
- ABB S402M Miniature Circuit Breaker 20A 440V ac AC 15 kA Breaking Capacity
- ABB S402M Miniature Circuit Breaker 16A 12V ac AC, 10 kA Breaking Capacity
- ABB S402M Miniature Circuit Breaker 32A 12V ac AC, 10 kA Breaking Capacity
- ABB S402M S402M Miniature Circuit Breaker 20A 440V ac AC 15 kA Breaking Capacity
- ABB S402M Miniature Circuit Breaker 6A 440V ac AC 25 kA Breaking Capacity
- ABB S402M Miniature Circuit Breaker 25A 440V ac AC 15 kA Breaking Capacity