ABB S402M Miniature Circuit Breaker, 2-Pole, 32A, Type D, 12V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 140-968
- Mfr. Part No.:
- 2CCS572001R0321
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR570.08
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR570.08 |
*price indicative
- RS Stock No.:
- 140-968
- Mfr. Part No.:
- 2CCS572001R0321
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 32A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 12V ac | |
| Breaking Capacity | 10kA | |
| Series | S402M | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Width | 36mm | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2 | |
| Height | 91mm | |
| Depth | 75mm | |
| Tripping Mechanism | Electromechanic, Thermal | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 32A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 12V ac | ||
Breaking Capacity 10kA | ||
Series S402M | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Width 36mm | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2 | ||
Height 91mm | ||
Depth 75mm | ||
Tripping Mechanism Electromechanic, Thermal | ||
- COO (Country of Origin):
- CH
The ABB Miniature Circuit Breaker is a current limiting circuit breaker suitable for overload and short circuit protection. With a variety of characteristics, configurations, and breaking capacities, it complies with international standards and is ideal for commercial, industrial, and critical power applications.
IP20 protection rated
RoHS and REACH compliant
IEC/EN 60898-1 and IEC/EN 60947-2 certified
10000 cycle electrical and mechanical endurance
Related links
- ABB S402M Miniature Circuit Breaker 16A 12V ac AC, 10 kA Breaking Capacity
- ABB SMISSLINE TP S400M Miniature Circuit Breaker 32A 12V ac AC, 10 kA Breaking Capacity
- ABB S403M Miniature Circuit Breaker 32A 12V ac AC 10 kA Breaking Capacity
- ABB S400M S402M Miniature Circuit Breaker 25A 12V ac AC, 10 kA Breaking Capacity
- ABB S401M Miniature Circuit Breaker 32A 12V ac AC 10 kA Breaking Capacity
- ABB S400M S403M Miniature Circuit Breaker 6A 12V ac AC, 10 kA Breaking Capacity
- ABB SMISSLINE TP S400M Miniature Circuit Breaker 40A 12V ac AC, 10 kA Breaking Capacity
- ABB S401M Miniature Circuit Breaker 16A 12V ac AC, 10 kA Breaking Capacity