ABB S401M Miniature Circuit Breaker, 1-Pole, 32A, Type D, 12V ac AC, 230 V dc DC, 10 kA Breaking Capacity

Subtotal (1 unit)*

MYR239.07

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR239.07

*price indicative

RS Stock No.:
140-249
Mfr. Part No.:
2CCS571001R0321
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Miniature Circuit Breaker

Number of Poles

1

Current Rating

32A

Tripping Characteristics

Type D

Rated AC Voltage

12V ac

Rated DC Voltage

230V dc

Breaking Capacity

10kA

Series

S401M

Terminal Type

Screw

IP Rating

IP20

Height

91mm

Standards/Approvals

CMRT, IEC/EN 60898-1, REACH, RoHS

Width

18mm

Depth

75mm

Tripping Mechanism

Electromechanic, Thermal

COO (Country of Origin):
CH
The ABB Miniature Circuit Breaker is a current limiting MCB with delayed thermal and electromechanical tripping mechanisms. It offers overload and short circuit protection with various configurations and breaking capacities. Compliant with IEC/EN standards, this MCB is ideal for commercial, industrial, and critical power applications.

IP20 protection rated

RoHS and REACH compliant

IEC/EN 60898-1 certified

10000 cycle electrical and mechanical endurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy