ABB S401M Miniature Circuit Breaker, 1-Pole, 6A, Type D, 12V ac AC, 230 V dc DC, 10 kA Breaking Capacity

Subtotal (1 unit)*

MYR288.50

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +MYR288.50

*price indicative

RS Stock No.:
140-289
Mfr. Part No.:
2CCS571001R0061
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

1

Product Type

Miniature Circuit Breaker

Current Rating

6A

Tripping Characteristics

Type D

Rated AC Voltage

12V ac

Rated DC Voltage

230V dc

Breaking Capacity

10kA

Series

S401M

Terminal Type

Screw

IP Rating

IP20

Depth

82mm

Height

91mm

Standards/Approvals

REACH, CMRT, IEC/EN 60898-1, RoHS

Width

18mm

Tripping Mechanism

Electromechanic, Thermal

COO (Country of Origin):
CH
The ABB Miniature Circuit Breaker is a current limiting MCB ideal for overload and short circuit protection in commercial, industrial, and critical power applications. With different tripping mechanisms and characteristics, this MCB provides a high breaking capacity of up to 10 kA at 240/415 V AC. It complies with international standards and offers energy limiting features for added safety.

IP20 protection rated

RoHS and REACH compliant

IEC/EN 60898-1 certified

10000 cycle electrical and mechanical endurance

Related links