ABB S401M Miniature Circuit Breaker, 1-Pole, 4A, Type B, 12V ac AC, 230 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 140-727
- Mfr. Part No.:
- 2CCS571001R0045
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR217.11
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR217.11 |
*price indicative
- RS Stock No.:
- 140-727
- Mfr. Part No.:
- 2CCS571001R0045
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 4A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 12V ac | |
| Rated DC Voltage | 230V dc | |
| Breaking Capacity | 10kA | |
| Series | S401M | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Standards/Approvals | CMRT, IEC/EN 60898-1, REACH, RoHS | |
| Height | 91mm | |
| Depth | 75mm | |
| Width | 18mm | |
| Tripping Mechanism | Electromechanic, Thermal | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 4A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 12V ac | ||
Rated DC Voltage 230V dc | ||
Breaking Capacity 10kA | ||
Series S401M | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Standards/Approvals CMRT, IEC/EN 60898-1, REACH, RoHS | ||
Height 91mm | ||
Depth 75mm | ||
Width 18mm | ||
Tripping Mechanism Electromechanic, Thermal | ||
- COO (Country of Origin):
- CH
The ABB Miniature Circuit Breaker is a pluggable circuit breaker designed for the SMISSLINE TP System. It has a rated short circuit capacity of 10 kA and a rated current of 4A, making it ideal for various electrical applications. With a compact design and high quality construction, this circuit breaker offers reliable protection for your electrical systems.
IP20 protection rated
RoHS and REACH compliant
Overload and short circuit protection
IEC/EN 60898-1 certified
Related links
- ABB S401M Miniature Circuit Breaker 13A 12V ac AC 10 kA Breaking Capacity
- ABB S401M Miniature Circuit Breaker 32A 12V ac AC 10 kA Breaking Capacity
- ABB S401M Miniature Circuit Breaker 6A 12V ac AC 10 kA Breaking Capacity
- ABB S401M Miniature Circuit Breaker 25A 12V ac AC, 10 kA Breaking Capacity
- ABB S401M Miniature Circuit Breaker 32A 12V ac AC, 12 kA Breaking Capacity
- ABB S401M Miniature Circuit Breaker 10A 12V ac AC, 10 kA Breaking Capacity
- ABB S401M Miniature Circuit Breaker 4A 254V ac AC 25 kA Breaking Capacity
- ABB S401M Miniature Circuit Breaker 16A 12V ac AC, 10 kA Breaking Capacity