ABB S401M Miniature Circuit Breaker, 1-Pole, 32A, Type B, 12V ac AC, 12 kA Breaking Capacity

Subtotal (1 unit)*

MYR179.35

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR179.35

*price indicative

RS Stock No.:
140-660
Mfr. Part No.:
2CCS571001R0325
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Miniature Circuit Breaker

Number of Poles

1

Current Rating

32A

Tripping Characteristics

Type B

Rated AC Voltage

12V ac

Breaking Capacity

12kA

Series

S401M

Terminal Type

Screw

IP Rating

IP20

Width

18mm

Depth

75mm

Standards/Approvals

IEC/EN 60898-1

Height

91mm

Tripping Mechanism

Electromechanic, Thermal

COO (Country of Origin):
CH
The ABB Miniature Circuit Breaker is designed to provide current limiting protection for various applications. With a delayed thermal tripping mechanism for overload protection and an electromechanic tripping mechanism for short circuit protection, this MCB offers reliability and safety in commercial, industrial, and critical power settings. Compliant with IEC/EN standards, this compact breaker has a rated current of 32A and a breaking capacity of up to 10 kA at 240/415V AC.

IP20 protection rated

RoHS and REACH compliant

Overload and short circuit protection

IEC/EN 60898-1 certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy