ABB S400M S401M Miniature Circuit Breaker, 1-Pole, 40A, Type B, 12V ac AC, 12 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 140-248
- Mfr. Part No.:
- 2CCS571001R0405
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR238.02
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR238.02 |
*price indicative
- RS Stock No.:
- 140-248
- Mfr. Part No.:
- 2CCS571001R0405
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 40A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 12V ac | |
| Rated DC Voltage | 12V dc | |
| Breaking Capacity | 10kA | |
| Range | S400M | |
| Series | S401M | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Depth | 75mm | |
| Standards/Approvals | IEC/EN 60947-2, IEC/EN 60898-1 | |
| Height | 91mm | |
| Width | 18mm | |
| Reset Actuator Type | I/O Actuator | |
| Tripping Mechanism | Anaerobic Adhesive | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 40A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 12V ac | ||
Rated DC Voltage 12V dc | ||
Breaking Capacity 10kA | ||
Range S400M | ||
Series S401M | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Depth 75mm | ||
Standards/Approvals IEC/EN 60947-2, IEC/EN 60898-1 | ||
Height 91mm | ||
Width 18mm | ||
Reset Actuator Type I/O Actuator | ||
Tripping Mechanism Anaerobic Adhesive | ||
- COO (Country of Origin):
- CH
The ABB Miniature Circuit Breaker is a current limiting MCB with both delayed thermal and electromechanic tripping mechanisms for overload and short circuit protection. It offers a wide range of configurations, breaking capacities, and rated currents, making it suitable for commercial, industrial, and critical power applications.
IP20 protection rated
RoHS and REACH compliant
Overload and short circuit protection
IEC/EN 60898-1 certified
Related links
- ABB S400M S401M Miniature Circuit Breaker 16A 12V ac AC, 10 kA Breaking Capacity
- ABB S400M S401M Miniature Circuit Breaker 20A 254V ac AC 15 kA Breaking Capacity
- ABB S401M Miniature Circuit Breaker 32A 12V ac AC, 12 kA Breaking Capacity
- ABB SMISSLINE TP S400M Miniature Circuit Breaker 40A 400V ac AC 10 kA Breaking Capacity
- ABB S401M Miniature Circuit Breaker 13A 12V ac AC 10 kA Breaking Capacity
- ABB S401M Miniature Circuit Breaker 4A 12V ac AC 10 kA Breaking Capacity
- ABB S401M Miniature Circuit Breaker 25A 12V ac AC, 10 kA Breaking Capacity
- ABB S400M S403M Miniature Circuit Breaker 40A 440V ac AC 15 kA Breaking Capacity