ABB S401M Miniature Circuit Breaker, 1-Pole, 20A, Type D, 12V ac AC, 10 kA Breaking Capacity

Subtotal (1 unit)*

MYR224.93

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +MYR224.93

*price indicative

RS Stock No.:
141-262
Mfr. Part No.:
2CCS571001R0201
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

1

Product Type

Miniature Circuit Breaker

Current Rating

20A

Tripping Characteristics

Type D

Rated AC Voltage

12V ac

Breaking Capacity

10kA

Series

S401M

Terminal Type

Screw

IP Rating

IP20

Depth

75mm

Height

91mm

Standards/Approvals

IEC/EN 60898-1

Width

18mm

Tripping Mechanism

Anaerobic Adhesive

COO (Country of Origin):
CH
The ABB Miniature Circuit Breaker is a current limiting MCB with delayed thermal tripping mechanism for overload protection and an electromechanic tripping mechanism for short circuit protection. It is available in various characteristics, configurations, breaking capacities, and rated currents. Compliant with IEC/EN standards, it is suitable for commercial, industrial, and critical power applications.

IP20 protection rated

RoHS and REACH compliant

IEC/EN 60898-1 certified

10000 cycle electrical and mechanical endurance

Related links