ABB S803N Miniature Circuit Breaker, 3-Pole, 20A, Type B, 690V ac AC, 36 kA Breaking Capacity

Subtotal (1 unit)*

MYR1,320.55

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,320.55

*price indicative

RS Stock No.:
140-399
Mfr. Part No.:
2CCS893001R0205
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Miniature Circuit Breaker

Number of Poles

3

Current Rating

20A

Tripping Characteristics

Type B

Rated AC Voltage

690V ac

Mount Type

DIN Rail

Breaking Capacity

36kA

Series

S803N

Terminal Type

Cage Terminal with Captive Screw

IP Rating

IP20

Depth

82.5mm

Standards/Approvals

IEC/EN 60947-2, IEC/EN 60898-1

Height

95mm

Tripping Mechanism

Thermal, Electromechanic

COO (Country of Origin):
CH
The ABB high-performance circuit breaker is a 3-pole device with a B-characteristic, suitable for various applications. With a maximum breaking capacity of 36kA, it offers both thermal and electromechanic tripping mechanisms for overload and short circuit protection, making it a versatile choice for residential, commercial, and industrial settings.

3-pole high-performance circuit breaker with B-characteristic

Maximum breaking capacity of 36kA

Thermal and electromechanic tripping mechanisms for overload and short circuit protection

Compliance with IEC/EN 60898-1 and IEC/EN 60947-2 standards

Suitable for voltages up to 400/690V and DC applications

Extensive range of accessories available for customization

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy