Tesa 04334-00030-01 Yellow Masking Tape 9mm x 50 m
- RS Stock No.:
- 561-639
- Mfr. Part No.:
- 04334-00030-01
- Manufacturer:
- Tesa
Subtotal (1 unit)*
MYR20.94
FREE delivery for orders over RM 150.00
In Stock
- 98 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR20.94 |
*price indicative
- RS Stock No.:
- 561-639
- Mfr. Part No.:
- 04334-00030-01
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Masking Tape | |
| Backing Material | Paper | |
| Adhesive Material | Acrylic | |
| Width | 9mm | |
| Length | 50m | |
| Model Number | 04334-00030-01 | |
| Thickness | 90μm | |
| Adhesion Strength | 1.8N/cm | |
| Colour | Yellow | |
| Trade Name | Professional 4334 Precision Mask | |
| Maximum Operating Temperature | +150°C | |
| Standards/Approvals | RoHS | |
| Tensile Strength | 30N/cm | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Masking Tape | ||
Backing Material Paper | ||
Adhesive Material Acrylic | ||
Width 9mm | ||
Length 50m | ||
Model Number 04334-00030-01 | ||
Thickness 90μm | ||
Adhesion Strength 1.8N/cm | ||
Colour Yellow | ||
Trade Name Professional 4334 Precision Mask | ||
Maximum Operating Temperature +150°C | ||
Standards/Approvals RoHS | ||
Tensile Strength 30N/cm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Tesa Masking Tape, 9mm Width, 50m Length - 04334-00030-01
This masking tape is a paper-backed product designed for precise temporary adhesion in high-temperature environments. It uses an acrylic adhesive suited to applications where clean removal and controlled tack are required, and is presented as a narrow, brightly coloured roll for accurate edge definition during surface preparation and finishing operations.
Features and Benefits:
• Provides 1.8 N/cm adhesion for predictable peel behaviour
• Withstands continuous exposure up to 150°C for thermal processes
• 90 μm thickness for minimal edge bleed and fine paint lines
• Tensile strength 30 N/cm to resist tearing during application
• Paper backing for easy hand tearing and conformability
• Withstands continuous exposure up to 150°C for thermal processes
• 90 μm thickness for minimal edge bleed and fine paint lines
• Tensile strength 30 N/cm to resist tearing during application
• Paper backing for easy hand tearing and conformability
Applications
• Suitable for automotive paint masking during baking cycles
• Ideal for precision masking on small parts and trims
• Used for masking in industrial thermal processing operations
• Can be used for narrow-edge definition in decorative painting
• Used with detail painting tasks requiring a yellow marker tape
• Ideal for precision masking on small parts and trims
• Used for masking in industrial thermal processing operations
• Can be used for narrow-edge definition in decorative painting
• Used with detail painting tasks requiring a yellow marker tape
How long is each roll and how does that affect job planning?
Each roll provides 50 m of material, which supports extended runs before replacement and reduces roll changes for repetitive tasks.
What is the tape colour and how does it assist Visual work?
The tape is yellow, offering clear contrast against many substrates to aid alignment and edge control.
What backing and adhesive materials are used and what does that mean for handling?
A paper backing combined with an acrylic adhesive gives good conformability and a balanced tack for repositioning and clean removal.
Is the tape compliant with any material restrictions?
The construction meets RoHS requirements limiting specific hazardous substances.
Related links
- 3M 2142 Yellow Masking Tape 9mm x 50 m
- Tesa 04334-00001-00 Yellow Masking Tape 25mm x 50 m
- Tesa 04334-00003-00 Yellow Masking Tape 38mm x 50 m
- Tesa 04334-00002-00 Yellow Masking Tape 30mm x 50 m
- Tesa 04334-00047-00 Yellow Masking Tape 100mm x 50 m
- Tesa 04316-00022-03 Chamois Masking Tape 9mm x 50 m
- Tesa 4322 Brown Masking Tape 9mm x 50 m
- Tesa 04318-00062-02 Brown Masking Tape 9mm x 50 m
