Tesa 04334-00001-00 Yellow Masking Tape 25mm x 50 m

This image is representative of the product range

Subtotal (1 pack of 6 units)*

MYR330.39

Add to Basket
Select or type quantity
In Stock
  • Plus 11 unit(s) shipping from 16 November 2026
  • Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR330.39MYR55.065

*price indicative

RS Stock No.:
646-880
Mfr. Part No.:
04334-00001-00
Manufacturer:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Product Type

Masking Tape

Backing Material

Paper

Adhesive Material

Acrylic

Width

25mm

Length

50m

Model Number

04334-00001-00

Thickness

90μm

Adhesion Strength

1.8N/cm

Colour

Yellow

Trade Name

4334 Precision Mask

Maximum Operating Temperature

150°C

Standards/Approvals

No

Tensile Strength

30N/cm

RoHS Status: Exempt

COO (Country of Origin):
JP

Tesa Masking Tape, 25mm Width, 50m Length - 04334-00001-00


This masking tape is a paper-backed adhesive product designed for precision masking and temperature-critical applications. It combines an acrylic adhesive with a paper backing to provide a balance between surface conformity and controlled removability, suitable for tasks where defined edges and thermal resistance are required.

Features and Benefits:


• Acrylic adhesive delivers strong holding force and clean removal
• Handles heat exposure up to 150°C for high-temperature tasks
• Adhesion strength rated at 1.8 N/cm for secure attachment
• Tensile strength of 30 N/cm resists stretching during application
• Thin construction at 90μm allows precise edge definition

Applications


• Suitable for precision painting and edge masking in workshops
• Ideal for automotive high-temperature masking operations
• Used for industrial masking where heat resistance is needed
• Can be used for general surface protection during finishing

What is the usable roll length for extended jobs?


The roll provides 50 m of tape, allowing prolonged continuous use without frequent changes.

What colour is the tape for easy visibility on surfaces?


The tape is yellow to assist Visual alignment and edge control during application.

Which substrate materials work best with the adhesive?


The acrylic adhesive bonds effectively to common substrates where paper-backed tapes are applied, providing stable adhesion on typical painted and primed surfaces.

How wide is the tape for narrow-line masking tasks?


The tape width is 25 mm to suit narrow or detailed masking requirements.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy