Tesa 04334-00001-00 Yellow Masking Tape 25mm x 50m

N

Subtotal (1 unit)*

MYR77.20

Add to Basket
Select or type quantity
Temporarily out of stock
  • 48 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR77.20

*price indicative

RS Stock No.:
646-881
Mfr. Part No.:
04334-00001-00
Manufacturer:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Backing Material

Paper

Adhesive Material

Acrylic

Width

25mm

Length

50m

Model Number

04334-00001-00

Colour

Yellow

RoHS Status: Exempt

COO (Country of Origin):
JP
The Tesa Premium Washi masking tape designed to deliver superior performance during masking in painting processes and achieves perfect, clean paint edges. It is made up of an extra-thin Japanese paper backing and is coated with an acrylic adhesive. The acrylic adhesive provides excellent tack and adhesion to various surfaces such as glass, aluminium, PVC, and many more.

Ideal for 2 tone masking applications
Suitable for use with water and solvent based paints and lacquers
Outdoor masking up to 8 weeks
Indoor masking up to 6 months

Related links