Tesa 04334-00002-00 Yellow Masking Tape 30mm x 50 m
- RS Stock No.:
- 646-883
- Mfr. Part No.:
- 04334-00002-00
- Manufacturer:
- Tesa
This image is representative of the product range
Subtotal (1 unit)*
MYR92.65
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 60 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR92.65 |
*price indicative
- RS Stock No.:
- 646-883
- Mfr. Part No.:
- 04334-00002-00
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Masking Tape | |
| Backing Material | Paper | |
| Adhesive Material | Acrylic | |
| Width | 30mm | |
| Length | 50m | |
| Model Number | 04334-00002-00 | |
| Thickness | 30mm | |
| Trade Name | 4334 Precision Mask | |
| Colour | Yellow | |
| Adhesion Strength | 1.8N/cm | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Tensile Strength | 30N/cm | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Masking Tape | ||
Backing Material Paper | ||
Adhesive Material Acrylic | ||
Width 30mm | ||
Length 50m | ||
Model Number 04334-00002-00 | ||
Thickness 30mm | ||
Trade Name 4334 Precision Mask | ||
Colour Yellow | ||
Adhesion Strength 1.8N/cm | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Tensile Strength 30N/cm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The Tesa Premium Washi masking tape designed to deliver superior performance during masking in painting processes and achieves perfect, clean paint edges. It is MADE up of an extra-thin Japanese paper backing and is coated with an acrylic adhesive. The acrylic adhesive provides excellent tack and adhesion to various surfaces such as glass, aluminium, PVC, and many more.
Ideal for 2 tone masking applications
Suitable for use with water and solvent based paints and lacquers
Outdoor masking up to 8 weeks
Indoor masking up to 6 months
Related links
- Tesa 04334-00002-00 Yellow Masking Tape 30mm x 50 m
- Tesa 04342-00002-00 Copper Masking Tape 30mm x 50 m
- Tesa 04338-00002-00 Green Masking Tape 30mm x 50 m
- Tesa Chamois Masking Tape 30mm x 50 m
- Tesa 04334-00047-00 Yellow Masking Tape 100mm x 50 m
- Tesa 04334-00001-00 Yellow Masking Tape 25mm x 50 m
- Tesa 04334-00003-00 Yellow Masking Tape 38mm x 50 m
- Tesa 4317 White Masking Tape 30mm x 50 m
