Tesa 4322 Brown Masking Tape

Subtotal (1 unit)*

MYR191.81

Add to Basket
Select or type quantity
In Stock
  • 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR191.81

*price indicative

RS Stock No.:
652-888
Mfr. Part No.:
04322-00020-00
Manufacturer:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Product Type

Masking Tape

Backing Material

Paper

Adhesive Material

Natural Rubber

Model Number

4322

Thickness

380μm

Adhesion Strength

5N/cm

Colour

Brown

Standards/Approvals

No

Tensile Strength

58N/cm

RoHS Status: Exempt

COO (Country of Origin):
DE
The Tesa Paper masking tape is ideal for various applications, especially masking curves in painting and spray painting with air-drying paints. Its highly stretchable, flexible backing ensures strong adhesion even on narrow curves and complex contours. The tape’s flexibility allows it to stick well to rough surfaces, making it perfect for detailed masking work.

Easy to remove

Hand tearability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy