Tesa 4330 White Masking Tape
- RS Stock No.:
- 652-894
- Mfr. Part No.:
- 04330-00020-00
- Manufacturer:
- Tesa
N
Subtotal (1 unit)*
MYR48.55
FREE delivery for orders over RM 500.00
In Stock
- 59 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR48.55 |
*price indicative
- RS Stock No.:
- 652-894
- Mfr. Part No.:
- 04330-00020-00
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Backing Material | Paper | |
| Adhesive Material | Natural Rubber | |
| Model Number | 4330 | |
| Colour | White | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Backing Material Paper | ||
Adhesive Material Natural Rubber | ||
Model Number 4330 | ||
Colour White | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Tesa Finely creped, flexible masking tape is wet-resistant and offers high tensile strength for durable performance. It is designed to withstand demanding conditions while maintaining reliable adhesion. With 48% bio-based content (excluding liner), it provides a more sustainable option without compromising quality.
Easy to remove
Hand tearability
Hand tearability
