Tesa 4330 White Masking Tape 19mm x 50 m
- RS Stock No.:
- 652-895
- Mfr. Part No.:
- 04330-00023-00
- Manufacturer:
- Tesa
Subtotal (1 unit)*
MYR128.26
FREE delivery for orders over RM 150.00
In Stock
- 39 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR128.26 |
*price indicative
- RS Stock No.:
- 652-895
- Mfr. Part No.:
- 04330-00023-00
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Masking Tape | |
| Backing Material | Paper | |
| Adhesive Material | Rubber | |
| Width | 19mm | |
| Length | 50m | |
| Model Number | 4330 | |
| Thickness | 175μm | |
| Adhesion Strength | 4.8N/cm | |
| Colour | White | |
| Standards/Approvals | No | |
| Tensile Strength | 42N/cm | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Masking Tape | ||
Backing Material Paper | ||
Adhesive Material Rubber | ||
Width 19mm | ||
Length 50m | ||
Model Number 4330 | ||
Thickness 175μm | ||
Adhesion Strength 4.8N/cm | ||
Colour White | ||
Standards/Approvals No | ||
Tensile Strength 42N/cm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Tesa Finely creped, flexible masking tape is wet-resistant and offers high tensile strength for durable performance. It is designed to withstand demanding conditions while maintaining reliable adhesion. With 48% bio-based content (excluding liner), it provides a more sustainable option without compromising quality.
Easy to remove
Hand tearability
Related links
- Tesa 4330 White Masking Tape 38mm x 50 m
- Tesa 4330 Chamois Paper Cover Tape 50mm x 50 m
- Tesa 04330-00013 Beige Masking Tape 19mm x 50 m
- Tesa 4831 White Masking Tape 19mm x 50 m
- Tesa 4432 White Masking Tape 19mm x 50 m
- Tesa Brown Masking Tape 100mm x 50 m
- Tesa 04330-00006 Beige Masking Tape 9mm x 50 m
- Tesa 04330-00011 Beige Masking Tape 15mm x 50 m
