Tesa 4324 White Masking Tape 50mm x 50 m

Subtotal (1 unit)*

MYR255.59

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR255.59

*price indicative

RS Stock No.:
652-890
Mfr. Part No.:
04324-00035-00
Manufacturer:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Product Type

Masking Tape

Backing Material

Paper

Adhesive Material

Natural Rubber

Width

50mm

Length

50m

Model Number

4324

Thickness

280μm

Colour

White

Adhesion Strength

4N/cm

Standards/Approvals

No

Tensile Strength

46N/cm

RoHS Status: Exempt

COO (Country of Origin):
DE
The Tesa Wet-resistant paper masking tape combines good flexibility with high tensile strength for durable performance. It is ideal for masking during paint spraying and can withstand oven drying temperatures up to 80°C. The tape ensures reliable adhesion and clean removal in demanding painting applications.

Easy to remove

Hand tearability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy