Tesa 04316-00022-03 Chamois Masking Tape 9mm x 50 m
- RS Stock No.:
- 664-960
- Mfr. Part No.:
- 04316-00022-03
- Manufacturer:
- Tesa
Subtotal (1 unit)*
MYR16.39
FREE delivery for orders over RM 150.00
Limited stock
- 160 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR16.39 |
*price indicative
- RS Stock No.:
- 664-960
- Mfr. Part No.:
- 04316-00022-03
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Masking Tape | |
| Backing Material | Crepe Paper | |
| Adhesive Material | Rubber | |
| Width | 9mm | |
| Length | 50m | |
| Model Number | 04316-00022-03 | |
| Thickness | 140μm | |
| Colour | Chamois | |
| Adhesion Strength | 3.4N/cm | |
| Maximum Operating Temperature | +100°C | |
| Standards/Approvals | No | |
| Tensile Strength | 38N/cm | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Masking Tape | ||
Backing Material Crepe Paper | ||
Adhesive Material Rubber | ||
Width 9mm | ||
Length 50m | ||
Model Number 04316-00022-03 | ||
Thickness 140μm | ||
Colour Chamois | ||
Adhesion Strength 3.4N/cm | ||
Maximum Operating Temperature +100°C | ||
Standards/Approvals No | ||
Tensile Strength 38N/cm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Tesa Masking Tape, 9mm Width, 140μm Thickness - 04316-00022-03
This masking tape is a narrow crepe-backed adhesive tape designed for controlled surface masking and temporary fixation in painting and light industrial tasks. It combines a paper backing with a natural rubber adhesive to offer reliable tack and clean removal in applications requiring precise edge definition and short-term protection.
Features and Benefits:
• Natural rubber adhesive delivers 3.4N/cm peel strength for secure hold
• Crepe paper backing provides thin conformability for uneven surfaces
• Withstands temperatures up to 100°C for heat-resistant masking
• 140μm thickness balances flexibility with dimensional stability
• Tensile strength of 38N/cm resists tearing during handling
• Crepe paper backing provides thin conformability for uneven surfaces
• Withstands temperatures up to 100°C for heat-resistant masking
• 140μm thickness balances flexibility with dimensional stability
• Tensile strength of 38N/cm resists tearing during handling
Applications
• Suitable for precision painting on trims and narrow profiles
• Used for temporary protection during heat-related processes
• Ideal for masking fine joints and intricate mouldings
• Can be used for light-duty surface labelling and bundling
• Appropriate for industrial masking where thin paper is required
• Used for temporary protection during heat-related processes
• Ideal for masking fine joints and intricate mouldings
• Can be used for light-duty surface labelling and bundling
• Appropriate for industrial masking where thin paper is required
How does the adhesive perform on painted surfaces?
The natural rubber adhesive offers firm initial tack while allowing clean removal from most paints when used short term.
What handling properties does the backing provide?
The crepe paper backing gives controlled stretch and conforms to contours without significant bulk.
How should this tape be stored to maintain performance?
Store in a cool, dry place away from direct heat and sunlight to preserve adhesive characteristics.
What Visual finish does the tape present on application?
The chamois colour provides a subdued, low-contrast appearance suitable for workshop and site environments.
Related links
- Tesa 04316-00002-03 Chamois Masking Tape 12mm x 50 m
- Tesa 04323-00002-00 Chamois Masking Tape 9mm x 50 m
- Tesa 4322 Brown Masking Tape 9mm x 50 m
- Tesa 04318-00062-02 Brown Masking Tape 9mm x 50 m
- Tesa 04334-00030-01 Yellow Masking Tape 9mm x 50 m
- Tesa 04319-00003-00 Brown Fine Crepe Paper Masking Tape 9mm x 50 m
- Tesa 04330-00006 Beige Masking Tape 9mm x 50 m
- Tesa 4328 Black Masking Tape 9mm x 50 m
