Waldmann ACURIA.perfect LED Machine Light, 7 W, 24V dc, IP67, 215 mm Arm Length, 215 mm
- RS Stock No.:
- 231-8284
- Mfr. Part No.:
- 114310000-00806651
- Manufacturer:
- Waldmann
Subtotal (1 unit)*
MYR2,133.85
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,133.85 |
*price indicative
- RS Stock No.:
- 231-8284
- Mfr. Part No.:
- 114310000-00806651
- Manufacturer:
- Waldmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Waldmann | |
| Lamp Type | LED | |
| Product Type | Machine Light | |
| Lamp Supplied | No | |
| Series | ACURIA.perfect | |
| Voltage | 24V dc | |
| Light Style | Linear Fixed | |
| Power | 7W | |
| Colour Temperature | 5000K | |
| Colour | Silver | |
| IP Rating | IP67 | |
| Arm Length | 215mm | |
| Length | 215mm | |
| Standards/Approvals | CE | |
| Beam Angle | 91° | |
| Select all | ||
|---|---|---|
Brand Waldmann | ||
Lamp Type LED | ||
Product Type Machine Light | ||
Lamp Supplied No | ||
Series ACURIA.perfect | ||
Voltage 24V dc | ||
Light Style Linear Fixed | ||
Power 7W | ||
Colour Temperature 5000K | ||
Colour Silver | ||
IP Rating IP67 | ||
Arm Length 215mm | ||
Length 215mm | ||
Standards/Approvals CE | ||
Beam Angle 91° | ||
- COO (Country of Origin):
- DE
Acuria APA 720/850/MS 70x215 mm (700 lm)
The Waldmann surface-mounted luminaire ACURIA is the most powerful, with the most efficient lighting technology. From its perfect impermeability and optimum protection against high temperatures, to the best cable protection and simplest installation, and the easiest operation with seamless integration. It is superlative in every way. It takes our expertise in engineering machine luminaires to a whole new level in precision and conception, design and construction.
The most powerful, cutting edge LEDs to ensure ideal working conditions at all times
Convenient dimming to deliver lighting tailored to any task
Glare-free luminaires to ensure perfect visibility from every angle
Highly flexible connection in the form of a rotatable M12 connector plug that eliminates the need to stock other variants
It has end-to-end quality, sturdiness and reliability
Purpose-driven design combining the expertise of Waldman and acclaimed product designer Dominic Schindler that integrates seamlessly with the machine
Temperature-sensing luminous flux of 700 lm
A snap-in mechanism for affixing the luminaire to the machine surface without the need for tools
Standardised controls due to digital inputs
A fixture milled from a solid billet to eliminate unnecessary seals
A flat, almost flush fit against the machine surface that is achieved without screws
Related links
- Waldmann LED Machine Light 24V dc 215 mm Arm Length, 215 mm
- Waldmann LED Machine Light 24V dc 215 mm Arm Length, 215 mm
- RS PRO LED Machine Light 240V ac IP20 500 mm Arm Length 725 mm
- RS PRO LED Machine Light 240V ac IP20 500 mm Arm Length 725 mm
- RS PRO LED Machine Light 260V ac IP65 430 mm Arm Length 430 mm
- RS PRO LED Machine Light 260V ac IP65 430 mm Arm Length, 1.8 m
- Waldmann MACH LED PLUS - MLAL 12 S LED Machine Light 28V dc 215 mm
- Waldmann LED Machine Light 24V dc 390 mm Arm Length, 390 mm
