Waldmann LED Machine Light, 12 W, 24V dc, IP67, 390 mm Arm Length, 390 mm

Subtotal (1 unit)*

MYR2,891.79

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,891.79

*price indicative

RS Stock No.:
231-8285
Mfr. Part No.:
114311000-00806645
Manufacturer:
Waldmann
Find similar products by selecting one or more attributes.
Select all

Brand

Waldmann

Lamp Type

LED

Product Type

Machine Light

Lamp Supplied

No

Voltage

24V dc

Light Style

Linear Fixed

Colour Temperature

5000K

Power

12W

Colour

Silver

IP Rating

IP67

Arm Length

390mm

Length

390mm

Plug Type

M12

Standards/Approvals

CE

Beam Angle

91°

COO (Country of Origin):
DE

Acuria APA 1450/850/MS 70x390 mm (1400 lm)


The Waldmann surface-mounted luminaire ACURIA is the most powerful, with the most efficient lighting technology. From its perfect impermeability and optimum protection against high temperatures, to the best cable protection and simplest installation, and the easiest operation with seamless integration. It is superlative in every way. It takes our expertise in engineering machine luminaires to a whole new level in precision and conception, design and construction.

The most powerful, cutting edge LEDs to ensure ideal working conditions at all times

Convenient dimming to deliver lighting tailored to any task

Glare-free luminaires to ensure perfect visibility from every angle

A highly flexible connection in the form of a rotatable M12 connector plug that eliminates the need to stock other variants

The end-to-end quality, sturdiness and reliability that Waldmann customers have come to expect

Purpose-driven design combining the expertise of Waldman and acclaimed product designer Dominic Schindler that integrates seamlessly with the machine

Temperature-sensing luminous flux of 1400 lm

A snap-in mechanism for affixing the luminaire to the machine surface without the need for tools

Standardised controls thanks to digital inputs

A fixture milled from a solid billet to eliminate unnecessary seals

A flat, almost flush fit against the machine surface that’s achieved without screws

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy