Waldmann LED Machine Light, 14 W, 24V dc, IP67, 215 mm Arm Length, 215 mm
- RS Stock No.:
- 231-8286
- Mfr. Part No.:
- 114314000-00806633
- Manufacturer:
- Waldmann
Subtotal (1 unit)*
MYR3,261.81
FREE delivery for orders over RM 150.00
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,261.81 |
*price indicative
- RS Stock No.:
- 231-8286
- Mfr. Part No.:
- 114314000-00806633
- Manufacturer:
- Waldmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Waldmann | |
| Lamp Type | LED | |
| Product Type | Machine Light | |
| Lamp Supplied | No | |
| Light Style | Linear Fixed | |
| Voltage | 24V dc | |
| Colour Temperature | 5000K | |
| Power | 14W | |
| Colour | Silver | |
| IP Rating | IP67 | |
| Length | 215mm | |
| Arm Length | 215mm | |
| Plug Type | M12 | |
| Standards/Approvals | CE | |
| Beam Angle | 92° | |
| Select all | ||
|---|---|---|
Brand Waldmann | ||
Lamp Type LED | ||
Product Type Machine Light | ||
Lamp Supplied No | ||
Light Style Linear Fixed | ||
Voltage 24V dc | ||
Colour Temperature 5000K | ||
Power 14W | ||
Colour Silver | ||
IP Rating IP67 | ||
Length 215mm | ||
Arm Length 215mm | ||
Plug Type M12 | ||
Standards/Approvals CE | ||
Beam Angle 92° | ||
- COO (Country of Origin):
- DE
Acuria APA 2000/850/MS 170x215 mm (1900 lm)
The Waldmann surface-mounted luminaire ACURIA is the most powerful, with the most efficient lighting technology. From its perfect impermeability and optimum protection against high temperatures, to the best cable protection and simplest installation, and the easiest operation with seamless integration. It is superlative in every way. It takes our expertise in engineering machine luminaires to a whole new level in precision and conception, design and construction.
The most powerful, cutting edge LEDs to ensure ideal working conditions at all times
Convenient dimming to deliver lighting tailored to any task
Glare-free luminaires to ensure perfect visibility from every angle
A highly flexible connection in the form of a rotatable M12 connector plug that eliminates the need to stock other variants
The end-to-end quality, sturdiness and reliability that Waldmann customers have come to expect
Purpose-driven design combining the expertise of Waldman and acclaimed product designer Dominic Schindler that integrates seamlessly with the machine
Temperature-sensing luminous flux of 1900 lm
A snap-in mechanism for affixing the luminaire to the machine surface without the need for tools
Standardised controls thanks to digital inputs
A fixture milled from a solid billet to eliminate unnecessary seals
A flat, almost flush fit against the machine surface thats achieved without screws
Related links
- Waldmann LED Machine Light 24V dc 215 mm Arm Length, 215 mm
- Waldmann ACURIA.perfect LED Machine Light 24V dc 215 mm Arm Length, 215 mm
- Waldmann LED Machine Light 24V dc 390 mm Arm Length, 390 mm
- Waldmann LED Machine Light IP67 196 mm Arm Length, 3 m
- Waldmann LED Machine Light 240V ac IP67 600 mm Arm Length 600 mm
- RS PRO LED Machine Light 260V ac IP65 430 mm Arm Length 430 mm
- Waldmann LED Machine Light 12 V ac 12V dc IP20 70 mm Reach 3.7 m, 70
- Serious Surface LED Machine Light 100V ac IP20 63 mm
