Sylvania Copper Pendant Light Kit
- RS Stock No.:
- 288-9788
- Mfr. Part No.:
- 44409
- Manufacturer:
- Sylvania
Subtotal (1 unit)*
MYR283.18
FREE delivery for orders over RM 150.00
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR283.18 |
*price indicative
- RS Stock No.:
- 288-9788
- Mfr. Part No.:
- 44409
- Manufacturer:
- Sylvania
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Product Type | Pendant Light Kit | |
| Cable Length | 1.45m | |
| Colour | Copper | |
| Standards/Approvals | UKCA, CE | |
| Select all | ||
|---|---|---|
Brand Sylvania | ||
Product Type Pendant Light Kit | ||
Cable Length 1.45m | ||
Colour Copper | ||
Standards/Approvals UKCA, CE | ||
- COO (Country of Origin):
- CN
The Sylvania sleek and compact SYLPENDANT COPPER pendant is designed to enhance the aesthetic of any space. With a modern and versatile design, it is perfect for Sylvania LED lamps range. The premium fit and finish ensure a high-quality lighting solution for various applications.
Sleek and compact metal pendant with E27 socket
Designed to enhance the product's aesthetic
Maximum cord length of 1450mm
Maximum rated LED lamp wattage of 25W
Premium fit and finish for a modern look
Related links
- Sylvania White Pendant Light Kit
- Sylvania Black Pendant Light Kit
- Sylvania Lighting Mounting Bracket
- Sylvania LED Smart Ceiling Light 4000K
- Sylvania LED TUBE LED Tube Light
- Sylvania Dome Dome Bulkhead Light START Surface
- Sylvania 20 W Fly Killer Light 368 nm, Tubular
- Sylvania SylWork Work Light 3000 lm, IP65
