Sylvania SylWork Work Light, 30 W Cool White, 3000 lm, IP65

Subtotal (1 unit)*

MYR804.15

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR804.15

*price indicative

RS Stock No.:
288-9817
Mfr. Part No.:
90003
Manufacturer:
Sylvania
Find similar products by selecting one or more attributes.
Select all

Brand

Sylvania

Product Type

Work Light

Power

30W

Incandescent Equivalent Wattage

30W

IP Rating

IP65

Housing Material

Polycarbonate

Colour

Cool White

Luminous Flux

3000lm

Colour Temperature

4000K

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

40°C

Series

SylWork

Width

163mm

Standards/Approvals

CE, UKCA

Depth

230mm

Height

43mm

Hazardous Area Certification

No

Lamp Type

LED

PIR Included

No

Lamp Supplied

No

COO (Country of Origin):
CN
The Sylvania SylWork Flood Light is a slim LED portable work light with a high-quality plastic body and a durable design. It offers cool white light at 4000K with a total system efficacy of up to 100lm/W. The light has a long lifetime of 30,000 hours and comes with a 3-year warranty.

Slim LED portable work light with a high-quality plastic body

Stable, flexible positioning with stand or Tripod

Option to use 2 work lights simultaneously on the same Tripod

Mains operated version with space-saving design

Cool White light at 4000K with CRI >80

Long lifetime of 30,000 hours (L70/B50)

Total system efficacy up to 100lm/W for energy efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy