Sylvania SylWork Work Light, 50 W Cool White, 5000 lm, IP65
- RS Stock No.:
- 288-9816
- Mfr. Part No.:
- 90002
- Manufacturer:
- Sylvania
Subtotal (1 unit)*
MYR1,035.70
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 2 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,035.70 |
*price indicative
- RS Stock No.:
- 288-9816
- Mfr. Part No.:
- 90002
- Manufacturer:
- Sylvania
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Power | 50W | |
| Product Type | Work Light | |
| Incandescent Equivalent Wattage | 50W | |
| IP Rating | IP65 | |
| Housing Material | Polycarbonate | |
| Luminous Flux | 5000lm | |
| Colour | Cool White | |
| Colour Temperature | 4000K | |
| Minimum Operating Temperature | -20°C | |
| Lifespan | 30000h | |
| Series | SylWork | |
| Maximum Operating Temperature | 40°C | |
| Depth | 313mm | |
| Height | 65mm | |
| Width | 226mm | |
| Standards/Approvals | CE, UKCA | |
| Lamp Type | LED | |
| PIR Included | No | |
| Hazardous Area Certification | No | |
| Lamp Supplied | No | |
| Select all | ||
|---|---|---|
Brand Sylvania | ||
Power 50W | ||
Product Type Work Light | ||
Incandescent Equivalent Wattage 50W | ||
IP Rating IP65 | ||
Housing Material Polycarbonate | ||
Luminous Flux 5000lm | ||
Colour Cool White | ||
Colour Temperature 4000K | ||
Minimum Operating Temperature -20°C | ||
Lifespan 30000h | ||
Series SylWork | ||
Maximum Operating Temperature 40°C | ||
Depth 313mm | ||
Height 65mm | ||
Width 226mm | ||
Standards/Approvals CE, UKCA | ||
Lamp Type LED | ||
PIR Included No | ||
Hazardous Area Certification No | ||
Lamp Supplied No | ||
- COO (Country of Origin):
- CN
The Sylvania SylWork Flood Light is a slim LED portable work light designed for residential and consumer use. With a cool white light color and total system efficacy up to 111lm/W, this light offers a high-quality and efficient lighting solution for various applications.
Lightweight and slim design with a stylish robust plastic body
Stable and flexible positioning with stand or Tripod
Housing material includes PC housing, glass lens, and metal bracket for durability
Option to use 2 work lights simultaneously on the same Tripod
Mains operated version for convenience
4000K Cool White light with CRI >80 for natural illumination
3-year warranty for peace of mind
Related links
- Sylvania SylWork Work Light 3000 lm, IP65
- Sylvania SylWork Work Light 2000 lm, IP65
- Sylvania SylFlood Floodlight 5000 lm 240V
- PowerLED Flex-PIR PIR Included Floodlight 50 W White IP65
- Nightsearcher EcoStar Pro Floodlights Floodlight 50 W White IP65 240 V ac
- PowerLED Flex-PIR PIR Included Floodlight 70 W White IP65
- Sylvania SylFlood Floodlight 3000 lm, IP65
- Sylvania SylFlood PIR Included Floodlight 2000 lm 240V
