Sylvania White Pendant Light Kit
- RS Stock No.:
- 288-9786
- Mfr. Part No.:
- 44407
- Manufacturer:
- Sylvania
Subtotal (1 unit)*
MYR234.68
FREE delivery for orders over RM 150.00
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR234.68 |
*price indicative
- RS Stock No.:
- 288-9786
- Mfr. Part No.:
- 44407
- Manufacturer:
- Sylvania
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Product Type | Pendant Light Kit | |
| Cable Length | 1.45m | |
| Colour | White | |
| Standards/Approvals | UKCA, CE | |
| Select all | ||
|---|---|---|
Brand Sylvania | ||
Product Type Pendant Light Kit | ||
Cable Length 1.45m | ||
Colour White | ||
Standards/Approvals UKCA, CE | ||
- COO (Country of Origin):
- CN
The Sylvania SYLPENDANT WHITE is a sleek and compact metal pendant designed with the E27 socket, perfect for enhancing the aesthetic of any space. With a modern and versatile design, this pendant is ideal for use with LED lamps, offering a premium fit and finish. The maximum cord length of 1450mm allows for flexible installation, and the maximum rated LED lamp wattage is 25W.
Sleek and compact metal pendant with E27 socket
Designed to enhance aesthetic with only glass and metal visible
Modern and versatile design
Premium fit and finish
Maximum cord length of 1450mm
Maximum rated LED lamp wattage of 25W
Related links
- Sylvania Copper Pendant Light Kit
- Sylvania Black Pendant Light Kit
- LEDVANCE White Pendant Kit, 5
- Sylvania Lighting Mounting Bracket
- LEDVANCE White Ceiling Rose Pendant Set, 5
- Intelligent LED Solutions ILK-LEDIL-OSCP70-SELECTOR-01. LED Light Kit
- Intelligent LED Solutions ILK-LEDIL-DURS10-SELECTOR-01. LED Light Kit
- Intelligent LED Solutions ILR-P701-NUWH-LEDIL-SC221. LED Light Kit
