LEDVANCE White Ceiling Rose Pendant Set, 5
- RS Stock No.:
- 895-913
- Mfr. Part No.:
- 4099854135156
- Manufacturer:
- LEDVANCE
N
Subtotal (1 unit)*
MYR8,391.95
FREE delivery for orders over RM 150.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR8,391.95 |
*price indicative
- RS Stock No.:
- 895-913
- Mfr. Part No.:
- 4099854135156
- Manufacturer:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Product Type | Ceiling Rose Pendant Set | |
| Cable Length | 1.21m | |
| Colour | White | |
| Number of Terminals | 5 | |
| Standards/Approvals | UKCA | |
| Series | LN INV DI 1200 P | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Product Type Ceiling Rose Pendant Set | ||
Cable Length 1.21m | ||
Colour White | ||
Number of Terminals 5 | ||
Standards/Approvals UKCA | ||
Series LN INV DI 1200 P | ||
- COO (Country of Origin):
- CN
The LEDVANCE linear luminaire offers a cutting-edge linear lighting solution designed for versatile applications, delivering efficient illumination with Advanced features tailored for both direct and indirect lighting environments.
Easy upgradeability of light source and driver for maintenance
Homogenous light distribution with reduced glare for user comfort
Multiple mounting options allow for customised installation
High colour consistency and efficacy enhance lighting appeal
IP20 protection ensures suitability for indoor environments
Related links
- Contactum Ceiling Rose White
- MK Electric Ceiling Rose White
- LEDVANCE White Pendant Kit, 5
- Contactum Ceiling Rose
- Contactum White Ceiling Switch, 50 A 2 Way
- MK Electric White Ceiling Switch 1 Way
- Bose 125W Black 59 Hz, 8 Ω
- Klaxon Sonos Pulse Series White Beacon-Sounder Combination IP33C 60V Ceiling, Wall 97 dB @ 1m
