WAGO 731 Series Flange Connector Female Cage Clamp, 18-Pole, 12A, 18-Way
- RS Stock No.:
- 224-217
- Mfr. Part No.:
- 731-518/031-000
- Manufacturer:
- WAGO
Subtotal (1 box of 10 units)*
MYR7,436.48
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR7,436.48 | MYR743.648 |
*price indicative
- RS Stock No.:
- 224-217
- Mfr. Part No.:
- 731-518/031-000
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Lighting Connector | |
| Pole Format | 18 | |
| Series | 731 | |
| Number of Ways | 18 | |
| Pitch | 5mm | |
| Connector Gender | Female | |
| Sub Type | Connector | |
| Termination Type | Cage Clamp | |
| Mount Type | Flange | |
| Lighting Connector Current | 12A | |
| Wire Size | 0.08mm², 2.5mm² | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Lighting Connector | ||
Pole Format 18 | ||
Series 731 | ||
Number of Ways 18 | ||
Pitch 5mm | ||
Connector Gender Female | ||
Sub Type Connector | ||
Termination Type Cage Clamp | ||
Mount Type Flange | ||
Lighting Connector Current 12A | ||
Wire Size 0.08mm², 2.5mm² | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- PL
The Wago 1 Conductor Female Connector is designed specifically for seamless integration within narrow housings, offering reliable connections while maximising space. With its Cage clamp technology, it ensures secure gripping of a broad range of conductor types, facilitating easy installation and maintenance. The device boasts an unyielding construction with polyamide housing, making it suitable for demanding environments with temperatures ranging from -60 to +85 °C. Not only does it support fast mounting on DIN rails or panels, but it also features versatile configurations to meet diverse application needs.
Compliant with RoHS standards
No mismating protection helps simplify connectivity processes
Designed with a flammability class rating of V0 for enhanced safety
Available in a standard grey colour
Related links
- WAGO 731 Series Flange Connector Female Cage Clamp 12A, 5-Way
- WAGO 731 Series Flange Connector Female Cage Clamp 12A, 6-Way
- WAGO 731 Series Flange Connector Female Cage Clamp 12A, 10-Way
- WAGO 731 Series Flange Connector Female Cage Clamp 12A, 4-Way
- WAGO 731 Series Flange Connector Female Cage Clamp 12A, 8-Way
- WAGO 731 Series Flange Connector Female Cage Clamp 12A, 15-Way
- WAGO 231-618 Series Feed Through Pluggable Connector Male Cage Clamp 12A, 18-Way
- WAGO 231 Series Snap-in Pluggable Connector Male Cage Clamp 12A, 18-Way
