WAGO 731 Series Flange Connector Female Cage Clamp, 8-Pole, 12A, 8-Way

Subtotal (1 box of 50 units)*

MYR3,317.31

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +MYR3,317.31MYR66.346

*price indicative

RS Stock No.:
224-213
Mfr. Part No.:
731-508/008-000
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Lighting Connector

Pole Format

8

Series

731

Number of Ways

8

Pitch

5mm

Connector Gender

Female

Termination Type

Cage Clamp

Sub Type

Connector

Mount Type

Flange

Lighting Connector Current

12A

Wire Size

0.08mm², 2.5mm²

Contact Gender

Female

Standards/Approvals

No

Strain Relief

Yes

Contact Material

Copper Alloy

Contact Plating

Tin

COO (Country of Origin):
PL
The Wago 1 Conductor Female Connector is a versatile solution designed for efficient multi-connection applications. Built with Cage clamp technology, it provides secure and reliable connections, accommodating various conductor types. Its compact design ensures ease of installation in space-constrained environments, while the snap-in mounting feature simplifies panel and DIN-rail mounting. The connector is engineered with durability in mind, made from high-quality materials that withstand a wide temperature range, making it an excellent choice for both industrial and commercial settings.

Constructed with flame retardant materials for increased safety

Supports both standard and fine stranded conductors

Provides anti rotation protection ensuring stable connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy