WAGO 731 Series Flange Connector Female Cage Clamp, 10-Pole, 12A, 10-Way

Subtotal (1 box of 25 units)*

MYR4,267.89

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +MYR4,267.89MYR170.716

*price indicative

RS Stock No.:
224-214
Mfr. Part No.:
731-510/031-000
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Pole Format

10

Product Type

Lighting Connector

Series

731

Pitch

5mm

Number of Ways

10

Connector Gender

Female

Sub Type

Connector

Termination Type

Cage Clamp

Mount Type

Flange

Lighting Connector Current

12A

Wire Size

0.08mm², 2.5mm²

Contact Gender

Female

Standards/Approvals

No

Contact Plating

Tin

Contact Material

Copper Alloy

COO (Country of Origin):
PL
The Wago 1 Conductor Female Connector is designed for versatility in various mounting applications, seamlessly integrating into narrow housings for horizontal PCB layouts. Its innovative Cage clamp technology ensures secure and reliable connections, accommodating a wide range of conductor sizes. The connector provides an effortless installation experience with easy termination, making it ideal for both panel and DIN-rail mounting. Constructed from high-quality materials, it guarantees durability while maintaining aesthetic appeal with its grey finish.

Offers anti rotation protection enhancing stability during use

Established compliance with RoHS affirming its environmentally friendly design

Provides high ratings for voltage and current suitable for demanding applications

Includes solder less connections for simplified assembly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy