WAGO 731 Series Flange Connector Female Cage Clamp, 4-Pole, 12A, 4-Way
- RS Stock No.:
- 224-205
- Mfr. Part No.:
- 731-504/031-000
- Manufacturer:
- WAGO
Subtotal (1 box of 50 units)*
MYR1,862.35
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR1,862.35 | MYR37.247 |
*price indicative
- RS Stock No.:
- 224-205
- Mfr. Part No.:
- 731-504/031-000
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Lighting Connector | |
| Pole Format | 4 | |
| Series | 731 | |
| Number of Ways | 4 | |
| Pitch | 5mm | |
| Connector Gender | Female | |
| Sub Type | Connector | |
| Termination Type | Cage Clamp | |
| Mount Type | Flange | |
| Voltage | 32V | |
| Lighting Connector Current | 12A | |
| Wire Size | 0.08mm², 2.5mm² | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Strain Relief | Yes | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Lighting Connector | ||
Pole Format 4 | ||
Series 731 | ||
Number of Ways 4 | ||
Pitch 5mm | ||
Connector Gender Female | ||
Sub Type Connector | ||
Termination Type Cage Clamp | ||
Mount Type Flange | ||
Voltage 32V | ||
Lighting Connector Current 12A | ||
Wire Size 0.08mm², 2.5mm² | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Strain Relief Yes | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- PL
The Wago 1 Conductor Female Connector is a robust solution for your electrical connection needs, featuring a versatile design suitable for DIN-35 rail and panel mounting. Crafted for ease of use, this connector accommodates a range of conductor types thanks to its innovative Cage clamp technology. The design prioritises accessibility, enabling simple termination even when units are mated. With a focus on safety, it adheres to strict international standards, ensuring reliable performance in various conditions.
Constructed from high quality materials for enhanced durability
Designed to meet international safety standards for reliable use
Features anti rotation protection ensuring stable connections
Available in a neutral grey colour to blend seamlessly with mounting environments
Related links
- WAGO 731 Series Flange Connector Female Cage Clamp 12A, 4-Way
- WAGO 731 Series Cable Male Lighting Connector Male Cage Clamp 12A, 4-Way
- WAGO 731 Series Flange Connector Female Cage Clamp 12A, 5-Way
- WAGO 731 Series Flange Connector Female Cage Clamp 12A, 6-Way
- WAGO 731 Series Flange Connector Female Cage Clamp 12A, 10-Way
- WAGO 731 Series Flange Connector Female Cage Clamp 12A, 18-Way
- WAGO 721 Series Flange Connector Female Cage Clamp 12A, 4-Way
- WAGO 731 Series Flange Connector Female Cage Clamp 12A, 15-Way
