WAGO 731 Series Flange Connector Female Cage Clamp, 6-Pole, 12A, 6-Way
- RS Stock No.:
- 224-211
- Mfr. Part No.:
- 731-506/031-000
- Manufacturer:
- WAGO
Subtotal (1 box of 50 units)*
MYR2,664.20
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR2,664.20 | MYR53.284 |
*price indicative
- RS Stock No.:
- 224-211
- Mfr. Part No.:
- 731-506/031-000
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Pole Format | 6 | |
| Product Type | Lighting Connector | |
| Series | 731 | |
| Pitch | 5mm | |
| Number of Ways | 6 | |
| Connector Gender | Female | |
| Termination Type | Cage Clamp | |
| Sub Type | Connector | |
| Mount Type | Flange | |
| Voltage | 32V | |
| Lighting Connector Current | 12A | |
| Contact Gender | Female | |
| Wire Size | 0.08mm², 2.5mm² | |
| Standards/Approvals | No | |
| Strain Relief | Yes | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Pole Format 6 | ||
Product Type Lighting Connector | ||
Series 731 | ||
Pitch 5mm | ||
Number of Ways 6 | ||
Connector Gender Female | ||
Termination Type Cage Clamp | ||
Sub Type Connector | ||
Mount Type Flange | ||
Voltage 32V | ||
Lighting Connector Current 12A | ||
Contact Gender Female | ||
Wire Size 0.08mm², 2.5mm² | ||
Standards/Approvals No | ||
Strain Relief Yes | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- PL
The Wago 1 Conductor Female Connector is designed to excel in complex wiring applications, ensuring reliable connections in harsh environments. Crafted with precision, it offers a universal connection for various conductor types, including both solid and fine-stranded conductors. The unique Cage clamp technology simplifies termination, allowing for effortless and secure connections. With a compact design and a pin spacing of 5 mm, this connector is ideal for tight spaces in panels and DIN-rail mountings. Its robust construction guarantees durability in extreme temperatures, making it a trusted choice for professionals seeking efficiency and reliability in their electrical setups.
Mounting options available for both panel and DIN rail applications
Compliance with international safety standards ensures safe operation
Weight efficient design aids in reducing overall assembly load
Variety of pole numbers available for enhanced versatility
Related links
- WAGO 731 Series Flange Connector Female Cage Clamp 12A, 6-Way
- WAGO 731 Series Cable Male Lighting Connector Male Cage Clamp 12A, 6-Way
- WAGO 731 Series Flange Connector Female Cage Clamp 12A, 5-Way
- WAGO 731 Series Flange Connector Female Cage Clamp 12A, 10-Way
- WAGO 731 Series Flange Connector Female Cage Clamp 12A, 4-Way
- WAGO 731 Series Flange Connector Female Cage Clamp 12A, 18-Way
- WAGO 731 Series Flange Connector Female Cage Clamp 12A, 15-Way
- WAGO 731 Series Flange Connector Female Cage Clamp 12A, 8-Way
