WAGO 721 Series Flange Connector Female Cage Clamp, 14-Pole, 12A, 14-Way
- RS Stock No.:
- 223-664
- Mfr. Part No.:
- 721-314/008-000
- Manufacturer:
- WAGO
Subtotal (1 box of 25 units)*
MYR5,839.25
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR5,839.25 | MYR233.57 |
*price indicative
- RS Stock No.:
- 223-664
- Mfr. Part No.:
- 721-314/008-000
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Lighting Connector | |
| Pole Format | 14 | |
| Series | 721 | |
| Number of Ways | 14 | |
| Pitch | 5mm | |
| Connector Gender | Female | |
| Termination Type | Cage Clamp | |
| Sub Type | Connector | |
| Mount Type | Flange | |
| Voltage | 32V | |
| Lighting Connector Current | 12A | |
| Wire Size | 0.08mm², 2.5mm² | |
| Contact Gender | Female | |
| Cable Length | 500mm | |
| Standards/Approvals | No | |
| Diameter | 2mm | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Lighting Connector | ||
Pole Format 14 | ||
Series 721 | ||
Number of Ways 14 | ||
Pitch 5mm | ||
Connector Gender Female | ||
Termination Type Cage Clamp | ||
Sub Type Connector | ||
Mount Type Flange | ||
Voltage 32V | ||
Lighting Connector Current 12A | ||
Wire Size 0.08mm², 2.5mm² | ||
Contact Gender Female | ||
Cable Length 500mm | ||
Standards/Approvals No | ||
Diameter 2mm | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- PL
The Wago 1 Conductor Female Connector is expertly designed for efficient and reliable connectivity in various electronic applications. With its robust Cage clamp technology, it guarantees optimal conductor termination and unparalleled protection against mismating. Its versatile mounting options facilitate easy installation, whether through panel or DIN-35 rail mounting. Crafted in a light grey hue, the connector blends seamlessly into various setups, providing both functionality and aesthetic appeal. Its compact dimensions make it an ideal choice for confined spaces, ensuring that even in limited environments, performance is not compromised.
Lightweight design enhances ease of handling during installation
Compliant with RoHS directives ensuring environmental safety
Includes options for snap in mounting or flanged installations
Variants available for different pole numbers and surface finishes
Provides comprehensive safety information for usage under load
Related links
- WAGO 721 Series Cable Male Lighting Connector Male Cage Clamp 12A, 14-Way
- WAGO 721 Series Cable Connector Female Cage Clamp 16A, 14-Way
- WAGO 721 Series Plug-in Connector Female Cage Clamp 16A, 14-Way
- WAGO 721 Series Flange Connector Female Cage Clamp 12A, 2-Way
- WAGO 721 Series Flange Connector Female Cage Clamp 12A, 12-Way
- WAGO 721 Series Flange Connector Female Cage Clamp 12A, 4-Way
- WAGO 231 Series Snap-in Pluggable Connector Female Cage Clamp 16A, 14-Way
- WAGO 231-644 Series Feed Through Pluggable Connector Male Cage Clamp 12A, 14-Way
