WAGO 721 Series Flange Connector Female Cage Clamp, 12-Pole, 12A, 12-Way

Subtotal (1 box of 25 units)*

MYR5,179.67

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +MYR5,179.67MYR207.187

*price indicative

RS Stock No.:
223-662
Mfr. Part No.:
721-312/031-000
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Lighting Connector

Pole Format

12

Series

721

Pitch

5mm

Number of Ways

12

Connector Gender

Female

Sub Type

Connector

Termination Type

Cage Clamp

Mount Type

Flange

Voltage

32V

Lighting Connector Current

12A

Contact Gender

Female

Wire Size

0.08mm², 2.5mm²

Standards/Approvals

No

Diameter

2mm

Cable Length

500mm

Strain Relief

Yes

Contact Material

Copper Alloy

Contact Plating

Tin

COO (Country of Origin):
PL
The Wago 1 Conductor Female Connector is designed to streamline electronic connections while ensuring a high degree of reliability. Made with Cage clamp technology, it facilitates easy conductor termination through its straightforward design. Boasting a robust construction and 100% protection against mismating, this connector supports diverse conductor types, making it versatile for various applications. Its compact dimensions and pin spacing enable efficient use of space, ideal for installations in restricted environments. Safety is paramount with features that prevent live connections when improperly mated.

Built with anti rotation protection for secure installation

Compatible with various connection technologies enhancing versatility

Designed to endure harsh environmental conditions ensuring reliability

Compliant with RoHS regulations for environmental safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy