Gems Sensors LS-1800 Series Single Point Level Switch Level Sensor, SPST Output, 316 Stainless Steel Body
- RS Stock No.:
- 607-562
- Mfr. Part No.:
- 35657
- Manufacturer:
- Gems Sensors
N
Subtotal (1 unit)*
MYR687.34
FREE delivery for orders over RM 500.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR687.34 |
*price indicative
- RS Stock No.:
- 607-562
- Mfr. Part No.:
- 35657
- Manufacturer:
- Gems Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gems Sensors | |
| Device Type | Single Point Level Switch | |
| Switch Output | SPST | |
| Body Material | 316 Stainless Steel | |
| Series | LS-1800 | |
| Select all | ||
|---|---|---|
Brand Gems Sensors | ||
Device Type Single Point Level Switch | ||
Switch Output SPST | ||
Body Material 316 Stainless Steel | ||
Series LS-1800 | ||
- COO (Country of Origin):
- US
The Gems Sensors Single-Point Level Switch is a durable and reliable liquid level sensor. It features large float displacement, making it suitable for high-viscosity liquids. With excellent stability, it ensures dependable operation in oils and water.
Withstands Rough Service
Intermediate Size
Vertical mounting stability
Intermediate Size
Vertical mounting stability
Related links
- Gems Sensors LS-1800 Series Single Point Level Switch Level Sensor 316 Stainless Steel Body
- Gems Sensors LS-1800 Series Single Point Level Switch Level Sensor Brass Body
- Gems Sensors LS-1750 Series Single Point Level Switch Level Sensor 316 Stainless Steel Body
- Gems Sensors LS-1700 Series Single Point Level Switch Level Sensor 316 Stainless Steel Body
- Gems Sensors LS-1900 Series Single Point Level Switch Level Sensor 316 Stainless Steel Body
- Gems Sensors LS-270 Series Bilge Level Switch Level Sensor 316 Stainless Steel Body
- Gems Sensors LS-1900 Series Single Point Level Switch Level Sensor Brass Body
- Gems Sensors LS-1700 Series Single Point Level Switch Level Sensor Brass Body
