Gems Sensors LS-270 Series Bilge Level Switch Level Sensor, 150 psi

Subtotal (1 unit)*

MYR1,312.99

Add to Basket
Select or type quantity
In Stock
  • Plus 14 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,312.99

*price indicative

RS Stock No.:
607-556
Mfr. Part No.:
43982
Manufacturer:
Gems Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Gems Sensors

Device Type

Bilge Level Switch

Product Type

Level Sensor

Housing Material

316 Stainless Steel

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

60°C

Maximum Pressure

150psi

Gasket Material

Buna N

Standards/Approvals

CE, EU-Directives 2011/65/EC, RoHS (2011/65/EU), UL

Hazardous Area Certification

No

Series

LS-270

COO (Country of Origin):
US
The Gems Sensors Single-Point Level Switches are small and lightweight and can be bracket-mounted to any convenient surface. They are extremely stable in non-static, highly contaminated liquids and ideal for use in oils and water. Slosh shielding minimizes effects of turbulence and helps prevent interference by foreign material.

Float Type Sensor

Stainless Steel material

Vertical Mounting Style

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy