Gems Sensors ULS-200 Series Solid-State Point Level Sensor Level Sensor, 32 V dc
- RS Stock No.:
- 350-619
- Mfr. Part No.:
- ULS200SD3YH0000
- Manufacturer:
- Gems Sensors
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 350-619
- Mfr. Part No.:
- ULS200SD3YH0000
- Manufacturer:
- Gems Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gems Sensors | |
| Device Type | Solid-State Point Level Sensor | |
| Product Type | Level Sensor | |
| Mount Type | PCB | |
| Housing Material | 316L Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Maximum DC Voltage | 32V dc | |
| Gasket Material | Buna N | |
| Standards/Approvals | RoHS, CE | |
| Hazardous Area Certification | No | |
| Series | ULS-200 | |
| Select all | ||
|---|---|---|
Brand Gems Sensors | ||
Device Type Solid-State Point Level Sensor | ||
Product Type Level Sensor | ||
Mount Type PCB | ||
Housing Material 316L Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Maximum DC Voltage 32V dc | ||
Gasket Material Buna N | ||
Standards/Approvals RoHS, CE | ||
Hazardous Area Certification No | ||
Series ULS-200 | ||
- COO (Country of Origin):
- US
The Gems Sensors Solid-State Point-Level Sensor is a versatile and reliable device designed to work with a wide variety of media. It eliminates the risk of failure caused by moving parts and performs well in high-viscosity, high-pressure, humid, and reflective environments. It operates independently of specific gravity or conductivity, making it a highly adaptable solution for various applications.
316 SS housing material
Dry Source actuation condition
M12 x 1.5 Thread Size
Hydrocarbon media sensing
Related links
- Gems Sensors ULS-200 Series Solid-State Point Level Sensor Level Sensor, 32 V dc
- Gems Sensors ULS-200 Series Solid-State Point Level Sensor Level Sensor 32 V dc, 20.7 bar
- Gems Sensors LS-1900 Series Single Point Level Switch Level Sensor, 150 psi
- Gems Sensors LS-1800 Series Single Point Level Switch Level Sensor, 150 psi
- Gems Sensors LS-1750 Series Single Point Level Switch Level Sensor, 100 psi
- Gems Sensors LS-3 Series Single Point Level Switch Level Sensor
- Gems Sensors LS-1700 Series Single Point Level Switch Level Sensor, 300 psi
- RS PRO level sensor Level Sensor 32 V, 20 bar
