PowerLED IP65 5 Output LED Driver, 24V, 100 W, 4.2A LED Driver
- RS Stock No.:
- 773-7018
- Mfr. Part No.:
- PCV24100E
- Manufacturer:
- PowerLED
Get a bulk buy discount
Add 10 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
MYR512.79
FREE delivery for orders over RM 150.00
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR512.79 | - |
| 10 - 49 | MYR491.07 | 4% |
| 50 + | MYR446.75 | 12% |
*price indicative
- RS Stock No.:
- 773-7018
- Mfr. Part No.:
- PCV24100E
- Manufacturer:
- PowerLED
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PowerLED | |
| Product Type | LED Driver | |
| Output Voltage | 24V | |
| Maximum Output Power | 100W | |
| Input Voltage | 220V ac, 240V ac | |
| Mount Type | Screw | |
| Sub Type | LED Driver | |
| Input Voltage Type | AC | |
| Terminal Type | Wire | |
| IP Rating | IP65 | |
| Driver Current | 4.2A | |
| LED Voltage | 220V ac, 240V ac | |
| Operating Modes | Constant Voltage | |
| Series | PCV100E | |
| Standards/Approvals | CE, EN, RoHS, SELV | |
| Number of Outputs | 5 | |
| Configuration | Enclosed | |
| Primary Type | AC-DC | |
| Power Dissipation | 0.5W | |
| Select all | ||
|---|---|---|
Brand PowerLED | ||
Product Type LED Driver | ||
Output Voltage 24V | ||
Maximum Output Power 100W | ||
Input Voltage 220V ac, 240V ac | ||
Mount Type Screw | ||
Sub Type LED Driver | ||
Input Voltage Type AC | ||
Terminal Type Wire | ||
IP Rating IP65 | ||
Driver Current 4.2A | ||
LED Voltage 220V ac, 240V ac | ||
Operating Modes Constant Voltage | ||
Series PCV100E | ||
Standards/Approvals CE, EN, RoHS, SELV | ||
Number of Outputs 5 | ||
Configuration Enclosed | ||
Primary Type AC-DC | ||
Power Dissipation 0.5W | ||
- COO (Country of Origin):
- CN
IP65 Outdoor Constant Voltage LED Drivers
A range of single output constant voltage LED drivers, from PowerLED, designed to operate and improve the reliability of LED lighting applications outdoors. With an IP65 rating, these LED drivers are resistant to ingress from water to the level of low pressure jets and totally protected against dust; making them suitable for a wide range of indoor and outdoor lighting solutions. Applications for these constant voltage LED drivers include: Residential LED lighting, display case lighting, LED down-lighting, LED backlighting, mood lighting and light sculptures.
IP65 rated
Universal AC input
High Efficiency
Over load/short circuit and over voltage protection
Convection cooling
Class 2 output
Long life and high reliability
Related links
- PowerLED IP65 5 Output LED Driver 240 W, 10A LED Driver
- PowerLED IP65 5 Output LED Driver 75 W, 3.12A LED Driver
- PowerLED IP65 5 Output LED Driver 36 W, 1.67A LED Driver
- PowerLED IP65 5 Output LED Driver 150 W, 6.3A LED Driver
- PowerLED IP65 5 Output LED Driver 200 W, 6.3A LED Driver
- MEAN WELL IP67 1 Output LED Driver 100.8 W, 4.2A LED Driver
- PowerLED 5 Output LED Driver 100 W, 4.16A LED Driver
- MEAN WELL 5 Output LED Driver 50.4 W, 4.2A LED Driver
