PowerLED IP65 5 Output LED Driver, 24V, 75 W, 3.12A LED Driver
- RS Stock No.:
- 773-7009
- Mfr. Part No.:
- PCV2475E
- Manufacturer:
- PowerLED
Get a bulk buy discount
Add 10 more to save -
View bulk pricing optionsSubtotal (1 unit)*
MYR421.06
FREE delivery for orders over RM 150.00
In Stock
- 21 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR421.06 | - |
| 10 - 49 | MYR418.19 | - |
| 50 + | MYR414.02 | 1% |
*price indicative
- RS Stock No.:
- 773-7009
- Mfr. Part No.:
- PCV2475E
- Manufacturer:
- PowerLED
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PowerLED | |
| Output Voltage | 24V | |
| Product Type | LED Driver | |
| Maximum Output Power | 75W | |
| Input Voltage | 100V ac, 240V ac | |
| Mount Type | Screw | |
| Sub Type | LED Driver | |
| Input Voltage Type | AC | |
| Terminal Type | Wire | |
| IP Rating | IP65 | |
| LED Voltage | 100V ac, 240V ac | |
| Driver Current | 3.12A | |
| Operating Modes | Constant Voltage | |
| Standards/Approvals | CE, CB, EN | |
| Series | PCV75E | |
| Number of Outputs | 5 | |
| Configuration | Enclosed | |
| Power Dissipation | 0.5W | |
| Primary Type | AC-DC | |
| Select all | ||
|---|---|---|
Brand PowerLED | ||
Output Voltage 24V | ||
Product Type LED Driver | ||
Maximum Output Power 75W | ||
Input Voltage 100V ac, 240V ac | ||
Mount Type Screw | ||
Sub Type LED Driver | ||
Input Voltage Type AC | ||
Terminal Type Wire | ||
IP Rating IP65 | ||
LED Voltage 100V ac, 240V ac | ||
Driver Current 3.12A | ||
Operating Modes Constant Voltage | ||
Standards/Approvals CE, CB, EN | ||
Series PCV75E | ||
Number of Outputs 5 | ||
Configuration Enclosed | ||
Power Dissipation 0.5W | ||
Primary Type AC-DC | ||
- COO (Country of Origin):
- CN
IP65 Outdoor Constant Voltage LED Drivers
A range of single output constant voltage LED drivers, from PowerLED, designed to operate and improve the reliability of LED lighting applications outdoors. With an IP65 rating, these LED drivers are resistant to ingress from water to the level of low pressure jets and totally protected against dust; making them suitable for a wide range of indoor and outdoor lighting solutions. Applications for these constant voltage LED drivers include: Residential LED lighting, display case lighting, LED down-lighting, LED backlighting, mood lighting and light sculptures.
IP65 rated
Universal AC input
High Efficiency
Over load/short circuit and over voltage protection
Convection cooling
Class 2 output
Long life and high reliability
Related links
- PowerLED IP20 1 Output LED Driver 75 W, 3.12A LED Driver
- RS PRO IP20 1 Output LED Driver 75 W, 3.12A 3 in 1 Constant Voltage LED Driver
- PowerLED IP65 5 Output LED Driver 36 W, 1.67A LED Driver
- PowerLED IP65 5 Output LED Driver 100 W, 4.2A LED Driver
- PowerLED IP65 5 Output LED Driver 240 W, 10A LED Driver
- PowerLED IP65 5 Output LED Driver 150 W, 6.3A LED Driver
- PowerLED IP65 5 Output LED Driver 200 W, 6.3A LED Driver
- PowerLED 5 Output LED Driver 75 W, 3.15A
