PowerLED IP65 5 Output LED Driver, 24V, 36 W, 1.67A LED Driver

Get a bulk buy discount

Add 10 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

MYR308.95

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9MYR308.95-
10 - 49MYR302.791%
50 +MYR296.743%

*price indicative

RS Stock No.:
773-7005
Mfr. Part No.:
PCV2436E
Manufacturer:
PowerLED
Find similar products by selecting one or more attributes.
Select all

Brand

PowerLED

Output Voltage

24V

Product Type

LED Driver

Maximum Output Power

36W

Input Voltage

100V ac, 240V ac

Mount Type

Screw

Sub Type

LED Driver

Terminal Type

Wire

Input Voltage Type

AC

IP Rating

IP65

LED Voltage

100V ac, 240V ac

Driver Current

1.67A

Operating Modes

Constant Voltage

Standards/Approvals

EN, CE, CB

Series

PCV36E

Number of Outputs

5

Configuration

Enclosed

Primary Type

AC-DC

Power Dissipation

0.5W

COO (Country of Origin):
CN

IP65 Outdoor Constant Voltage LED Drivers


A range of single output constant voltage LED drivers, from PowerLED, designed to operate and improve the reliability of LED lighting applications outdoors. With an IP65 rating, these LED drivers are resistant to ingress from water to the level of low pressure jets and totally protected against dust; making them suitable for a wide range of indoor and outdoor lighting solutions. Applications for these constant voltage LED drivers include: Residential LED lighting, display case lighting, LED down-lighting, LED backlighting, mood lighting and light sculptures.

IP65 rated

Universal AC input

High Efficiency

Over load/short circuit and over voltage protection

Convection cooling

Class 2 output

Long life and high reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy