PowerLED IP20 1 Output LED Driver, 24V, 75 W, 3.12A LED Driver
- RS Stock No.:
- 179-3047
- Mfr. Part No.:
- PLV-75-24
- Manufacturer:
- PowerLED
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
MYR255.10
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | MYR255.10 | - |
| 5 - 9 | MYR244.99 | 3% |
| 10 - 24 | MYR235.61 | 7% |
| 25 + | MYR229.58 | 10% |
*price indicative
- RS Stock No.:
- 179-3047
- Mfr. Part No.:
- PLV-75-24
- Manufacturer:
- PowerLED
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PowerLED | |
| Product Type | LED Driver | |
| Output Voltage | 24V | |
| Maximum Output Power | 75W | |
| Input Voltage | 220V ac, 240V ac | |
| Mount Type | Screw | |
| Sub Type | LED Driver | |
| Input Voltage Type | AC | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| LED Voltage | 220V ac, 240V ac | |
| Driver Current | 3.12A | |
| Operating Modes | Constant Voltage | |
| Standards/Approvals | SELV, EN, CE | |
| Series | PLV-75 | |
| Number of Outputs | 1 | |
| Configuration | Enclosed | |
| Power Dissipation | 75W | |
| Primary Type | AC-DC | |
| Select all | ||
|---|---|---|
Brand PowerLED | ||
Product Type LED Driver | ||
Output Voltage 24V | ||
Maximum Output Power 75W | ||
Input Voltage 220V ac, 240V ac | ||
Mount Type Screw | ||
Sub Type LED Driver | ||
Input Voltage Type AC | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
LED Voltage 220V ac, 240V ac | ||
Driver Current 3.12A | ||
Operating Modes Constant Voltage | ||
Standards/Approvals SELV, EN, CE | ||
Series PLV-75 | ||
Number of Outputs 1 | ||
Configuration Enclosed | ||
Power Dissipation 75W | ||
Primary Type AC-DC | ||
- COO (Country of Origin):
- CN
Constant Voltage design (C.V mode)
Slimline Design
Protections: Over Load/ Over Voltage/Short Circuit
Designed for indoor installation
100% full load burn-in test
Suitable for LED Lighting and LED electrical display
applications:
Plastic case
30,000 hours
Related links
- PowerLED IP20 1 Output LED Driver 75 W, 6.25A LED Driver
- PowerLED IP20 1 Output LED Driver 30 W, 170mA LED Driver
- PowerLED IP20 1 Output LED Driver 60 W, 2.5A LED Driver
- PowerLED IP20 1 Output LED Driver 100 W, 4.17A LED Driver
- PowerLED IP20 1 Output LED Driver 45 W, 1.9A LED Driver
- PowerLED IP65 5 Output LED Driver 75 W, 3.12A LED Driver
- PowerLED IP20 1 Output LED Driver 100 W, 8.33A LED Driver
- PowerLED IP20 1 Output LED Driver 60 W, 5A LED Driver
