PowerLED 5 Output LED Driver, 24V, 100 W, 4.16A LED Driver

Get a bulk buy discount

Add 10 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

MYR554.32

Add to Basket
Select or type quantity
In Stock
  • 77 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9MYR554.32-
10 - 49MYR546.671%
50 +MYR539.122%

*price indicative

RS Stock No.:
797-2457
Mfr. Part No.:
PCV24100
Manufacturer:
PowerLED
Find similar products by selecting one or more attributes.
Select all

Brand

PowerLED

Output Voltage

24V

Product Type

LED Driver

Maximum Output Power

100W

Input Voltage

100V ac, 240V ac

Mount Type

Screw

Sub Type

LED Driver

Input Voltage Type

AC

Terminal Type

Screw

Operating Modes

Constant Voltage

Driver Current

4.16A

LED Voltage

100V ac, 240V ac

Number of Outputs

5

Series

PCV60-100W

Standards/Approvals

CE, EN, IEC, RoHS

Configuration

Enclosed

Power Dissipation

100W

Primary Type

AC-DC

COO (Country of Origin):
CN

Indoor Constant Voltage LED Drivers


A range of single output constant voltage LED drivers, from PowerLED, suitable for indoor LED lighting applications such as: Residential LED lighting, display case lighting, LED down-lighting, LED backlighting, mood lighting and light sculptures.

Captive terminal screws for ease of use

Snap lock cable strain relief

LED indicator

Over load/short circuit and over temperature protection

Cooling by free air convection

Class 2 output

Long life and high reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy