MEAN WELL IP67 1 Output LED Driver, 24V, 100.8 W, 4.2A LED Driver
- RS Stock No.:
- 721-1774
- Distrelec Article No.:
- 110-47-654
- Mfr. Part No.:
- LPV-100-24
- Manufacturer:
- MEAN WELL
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
MYR107.71
FREE delivery for orders over RM 150.00
In Stock
- 10 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 09 November 2026
- Plus 100 unit(s) shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | MYR107.71 | - |
| 5 - 9 | MYR105.56 | 1% |
| 10 - 24 | MYR103.46 | 3% |
| 25 - 124 | MYR101.39 | 5% |
| 125 + | MYR99.35 | 7% |
*price indicative
- RS Stock No.:
- 721-1774
- Distrelec Article No.:
- 110-47-654
- Mfr. Part No.:
- LPV-100-24
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 24V | |
| Maximum Output Power | 100.8W | |
| Input Voltage | 264V ac, 90V ac, 127V ac, 370V ac | |
| Mount Type | Panel | |
| Sub Type | LED Driver | |
| Dimming Operation | No | |
| Input Voltage Type | AC/DC | |
| Terminal Type | Wire | |
| IP Rating | IP67 | |
| Operating Modes | Constant Voltage | |
| Driver Current | 4.2A | |
| Standards/Approvals | TUV, EN, CE | |
| Number of Outputs | 1 | |
| Series | LPV-100 | |
| Configuration | Encapsulated | |
| Primary Type | AC-DC | |
| Power Dissipation | 100.8W | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 24V | ||
Maximum Output Power 100.8W | ||
Input Voltage 264V ac, 90V ac, 127V ac, 370V ac | ||
Mount Type Panel | ||
Sub Type LED Driver | ||
Dimming Operation No | ||
Input Voltage Type AC/DC | ||
Terminal Type Wire | ||
IP Rating IP67 | ||
Operating Modes Constant Voltage | ||
Driver Current 4.2A | ||
Standards/Approvals TUV, EN, CE | ||
Number of Outputs 1 | ||
Series LPV-100 | ||
Configuration Encapsulated | ||
Primary Type AC-DC | ||
Power Dissipation 100.8W | ||
RS - 100W Waterproof (IP67) SMPSU
External, switch mode, encapsulated IP67 rated, constant voltage power supplies
High efficiency, long life and high reliability
Designed for indoor or outdoor installations
Suitable for LED lighting and moving sign applications
Withstands 300Vac surge input for 5 seconds
100% full load burn-in test
Short circuit, over-current, over-voltage protection
300mm un-terminated, 2-core 18AWG input lead
300mm un-terminated, 2-core 14AWG output lead
EMC compliance to EN 55022 Class B
Harmonic current compliance to EN 61000-3-2,-3
Note
For Industrial Use Only, not in scope of Regulation (EC) No 125/2009.
Power derates above 50°C (721-1768 and 721-1761 above 40°C).
MTBF to MIL-HDBK-217F.
Power derates above 50°C (721-1768 and 721-1761 above 40°C).
MTBF to MIL-HDBK-217F.
Related links
- MEAN WELL IP67 5 Output LED Driver 151.2 W, 4.2A LED Driver
- PowerLED IP65 5 Output LED Driver 100 W, 4.2A LED Driver
- MEAN WELL IP67 1 Output LED Driver 100.8 W, 2.8A LED Driver
- MEAN WELL IP67 1 Output LED Driver 100.8 W, 2.1A LED Driver
- MEAN WELL 5 Output LED Driver 50.4 W, 4.2A LED Driver
- MEAN WELL IP67 1 Output LED Driver 60 W, 12A LED Driver
- MEAN WELL IP67 1 Output LED Driver 102 W, 8.5A LED Driver
- MEAN WELL IP67 1 Output LED Driver 151.2 W, 4.2A 1 to 10 V PWM Resistance LED Driver
