MEAN WELL IP67 1 Output LED Driver, 36V, 100.8 W, 2.8A LED Driver

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

MYR98.83

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 4MYR98.83-
5 - 9MYR96.762%
10 - 24MYR93.855%
25 - 49MYR91.547%
50 +MYR89.549%

*price indicative

RS Stock No.:
721-1777
Distrelec Article No.:
301-34-927
Mfr. Part No.:
LPV-100-36
Manufacturer:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Output Voltage

36V

Product Type

LED Driver

Maximum Output Power

100.8W

Input Voltage

264V ac, 90V ac, 127V ac, 370V ac

Mount Type

Panel

Sub Type

LED Driver

Dimming Operation

No

Terminal Type

Wire

Input Voltage Type

AC/DC

IP Rating

IP67

Operating Modes

Constant Voltage

Driver Current

2.8A

Series

LPV-100

Number of Outputs

1

Standards/Approvals

CE, EN, TUV

Configuration

Encapsulated

Power Dissipation

100.8W

Primary Type

AC-DC

RS - 100W Waterproof (IP67) SMPSU


External, switch mode, encapsulated IP67 rated, constant voltage power supplies

High efficiency, long life and high reliability

Designed for indoor or outdoor installations

Suitable for LED lighting and moving sign applications

Withstands 300Vac surge input for 5 seconds

100% full load burn-in test

Short circuit, over-current, over-voltage protection

300mm un-terminated, 2-core 18AWG input lead

300mm un-terminated, 2-core 14AWG output lead

EMC compliance to EN 55022 Class B

Harmonic current compliance to EN 61000-3-2,-3

Note

For Industrial Use Only, not in scope of Regulation (EC) No 125/2009.

Power derates above 50°C (721-1768 and 721-1761 above 40°C).
MTBF to MIL-HDBK-217F.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy