eldoLED 1 Output LED Driver, 2V, 40 V, 20 W, 150mA DALI2 LED Driver
- RS Stock No.:
- 179-2383
- Mfr. Part No.:
- SL0240A3
- Manufacturer:
- eldoLED
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
MYR397.42
FREE delivery for orders over RM 150.00
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | MYR397.42 | - |
| 5 - 9 | MYR381.52 | 4% |
| 10 - 19 | MYR365.63 | 7% |
| 20 + | MYR357.68 | 9% |
*price indicative
- RS Stock No.:
- 179-2383
- Mfr. Part No.:
- SL0240A3
- Manufacturer:
- eldoLED
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | eldoLED | |
| Product Type | LED Driver | |
| Output Voltage | 2V, 40V | |
| Maximum Output Power | 20W | |
| Input Voltage | 198V, 264V, 220V, 240V | |
| Mount Type | Screw | |
| Sub Type | LED Driver | |
| Dimming Operation | DALI2 | |
| Input Voltage Type | AC | |
| Terminal Type | Push-in | |
| Driver Current | 150mA | |
| Operating Modes | Constant Current | |
| LED Voltage | 198V ac, 220V ac, 240V ac, 264V ac | |
| Number of Outputs | 1 | |
| Standards/Approvals | EL, EN, ENEC, RoHS, UL, CE | |
| Series | SOLOdrive | |
| Configuration | Enclosed | |
| Primary Type | AC-DC | |
| Power Dissipation | 0.5W | |
| Select all | ||
|---|---|---|
Brand eldoLED | ||
Product Type LED Driver | ||
Output Voltage 2V, 40V | ||
Maximum Output Power 20W | ||
Input Voltage 198V, 264V, 220V, 240V | ||
Mount Type Screw | ||
Sub Type LED Driver | ||
Dimming Operation DALI2 | ||
Input Voltage Type AC | ||
Terminal Type Push-in | ||
Driver Current 150mA | ||
Operating Modes Constant Current | ||
LED Voltage 198V ac, 220V ac, 240V ac, 264V ac | ||
Number of Outputs 1 | ||
Standards/Approvals EL, EN, ENEC, RoHS, UL, CE | ||
Series SOLOdrive | ||
Configuration Enclosed | ||
Primary Type AC-DC | ||
Power Dissipation 0.5W | ||
- COO (Country of Origin):
- MX
SOLOdrive 240/A delivers 20W and is DALI-2 compatible. As all SOLOdrives, the 240/A smoothly dims all the way down to dark.The 20W /A independent LED driver with cable retention is perfect for downlight applications in Europe where the LED driver needs to fit through a 50mm diameter hole in the ceiling into a plenum with a 110mm height between functional and decorative ceiling.
Features
Hybrid HydraDrive: provides the smoothest flicker-free high-performance dimming to zero for every fixture
LEDcode2: connects to integrated digital accessories, supports location-based IoT applications and enables wired and wireless lighting control through LEDcode peripheral devices
NTC interface for robust thermal management
Benefits
Increase performance and capability of any LED fixture
Reduce inventory and decrease lead times with configurable drivers
Short lead times, designed to meet the most aggressive timelines
Trusted brand with proven track record of performance and reliability
Related links
- eldoLED 1 Output LED Driver 40 V 150mA 1/10 V LED Driver
- eldoLED 1 Output LED Driver 55 V 700mA DALI2 LED Driver
- eldoLED 1 Output LED Driver 55 V 350mA DALI2 LED Driver
- eldoLED 1 Output LED Driver 55 V 700mA DALI2 LED Driver
- eldoLED 5 Output LED Driver 55 V 1400mA DALI2 LED Driver
- eldoLED 1 Output LED Driver 55 V 700mA 0 to 10 V LED Driver
- eldoLED 5 Output LED Driver 40 V 1050mA 0 to 10 V LED Driver
- eldoLED 5 Output LED Driver 40 V 1050mA DALI LED Driver
