eldoLED 5 Output LED Driver, 2V, 40 V, 20 W, 1.05A DALI LED Driver
- RS Stock No.:
- 233-1432
- Mfr. Part No.:
- EC20MA-E1Z0D
- Manufacturer:
- eldoLED
Get a bulk buy discount
Add 5 more to save MYR70.10
View bulk pricing optionsSubtotal (1 unit)*
MYR351.05
FREE delivery for orders over RM 150.00
Limited stock
- Plus 1 left, shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | MYR351.05 | - |
| 5 - 9 | MYR337.03 | MYR70.10 |
| 10 - 24 | MYR323.55 | MYR275.00 |
| 25 + | MYR310.58 | MYR1,011.75 |
*price indicative
- RS Stock No.:
- 233-1432
- Mfr. Part No.:
- EC20MA-E1Z0D
- Manufacturer:
- eldoLED
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | eldoLED | |
| Output Voltage | 2V, 40V | |
| Product Type | LED Driver | |
| Maximum Output Power | 20W | |
| Input Voltage | 220V, 240V | |
| Mount Type | Screw | |
| Sub Type | LED Driver | |
| Dimming Operation | DALI | |
| Terminal Type | Push-in | |
| Input Voltage Type | AC | |
| Operating Modes | Constant Current | |
| LED Voltage | 198V ac, 264V ac | |
| Driver Current | 1.05A | |
| Series | EC20MA | |
| Number of Outputs | 5 | |
| Standards/Approvals | IEC, RoHS, REACH, ENEC, EL, CE | |
| Configuration | Enclosed | |
| Primary Type | AC, DC | |
| Power Dissipation | 0.5W | |
| Select all | ||
|---|---|---|
Brand eldoLED | ||
Output Voltage 2V, 40V | ||
Product Type LED Driver | ||
Maximum Output Power 20W | ||
Input Voltage 220V, 240V | ||
Mount Type Screw | ||
Sub Type LED Driver | ||
Dimming Operation DALI | ||
Terminal Type Push-in | ||
Input Voltage Type AC | ||
Operating Modes Constant Current | ||
LED Voltage 198V ac, 264V ac | ||
Driver Current 1.05A | ||
Series EC20MA | ||
Number of Outputs 5 | ||
Standards/Approvals IEC, RoHS, REACH, ENEC, EL, CE | ||
Configuration Enclosed | ||
Primary Type AC, DC | ||
Power Dissipation 0.5W | ||
- COO (Country of Origin):
- MX
The eldoLED ECOdrive delivers 20W and is DALI-2 certified. As all ECOdrives, the smoothly dims down to 1%. The 20W/MA independent LED driver with cable retention is perfect for downlight applications in Europe where the LED driver needs to fit through a 45mm diameter hole in the ceiling into a plenum with a 110mm height between functional and decorative ceiling.
NTC interface for robust thermal management
Short lead times, designed to meet the most aggressive timelines
CE certification
Related links
- eldoLED 5 Output LED Driver 40 V 1050mA 0 to 10 V LED Driver
- Inventronics IP20 5 Output LED Driver 50 V 1050mA DALI LED Driver
- Osram IP20 5 Output LED Driver 54 V 1050mA DALI LED Driver
- Osram IP20 5 Output LED Driver 50 V 1050mA DALI LED Driver
- Osram IP20 5 Output LED Driver 7.5 V 1050mA DALI LED Driver
- Osram IP20 5 Output LED Driver 54 V 1050mA DALI LED Driver
- eldoLED 5 Output LED Driver 55 V 1400mA 1/10 V LED Driver
- eldoLED 5 Output LED Driver 55 V 1400mA DALI2 LED Driver
