eldoLED 1 Output LED Driver, 1.5V, 55 V, 50 W, 700mA DALI2 LED Driver
- RS Stock No.:
- 179-2386
- Mfr. Part No.:
- SL0560A3
- Manufacturer:
- eldoLED
Get a bulk buy discount
Add 5 more to save MYR60.35
View bulk pricing optionsSubtotal (1 unit)*
MYR401.78
FREE delivery for orders over RM 150.00
In Stock
- 41 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | MYR401.78 | - |
| 5 - 9 | MYR389.71 | MYR60.35 |
| 10 - 19 | MYR377.64 | MYR241.40 |
| 20 - 49 | MYR369.62 | MYR643.20 |
| 50 + | MYR361.57 | MYR2,010.50 |
*price indicative
- RS Stock No.:
- 179-2386
- Mfr. Part No.:
- SL0560A3
- Manufacturer:
- eldoLED
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | eldoLED | |
| Output Voltage | 1.5V, 55V | |
| Product Type | LED Driver | |
| Maximum Output Power | 50W | |
| Input Voltage | 120V ac, 250V ac, 277V ac, 120V ac, 250V ac | |
| Mount Type | Screw | |
| Sub Type | LED Driver | |
| Dimming Operation | DALI2 | |
| Terminal Type | Push-in | |
| Input Voltage Type | AC/DC | |
| Operating Modes | Constant Current | |
| Driver Current | 700mA | |
| Series | SOLOdrive | |
| Number of Outputs | 1 | |
| Standards/Approvals | EN, CE, ENEC, RoHS, UL, EL | |
| Configuration | Enclosed | |
| Primary Type | AC, DC | |
| Power Dissipation | 0.5W | |
| Select all | ||
|---|---|---|
Brand eldoLED | ||
Output Voltage 1.5V, 55V | ||
Product Type LED Driver | ||
Maximum Output Power 50W | ||
Input Voltage 120V ac, 250V ac, 277V ac, 120V ac, 250V ac | ||
Mount Type Screw | ||
Sub Type LED Driver | ||
Dimming Operation DALI2 | ||
Terminal Type Push-in | ||
Input Voltage Type AC/DC | ||
Operating Modes Constant Current | ||
Driver Current 700mA | ||
Series SOLOdrive | ||
Number of Outputs 1 | ||
Standards/Approvals EN, CE, ENEC, RoHS, UL, EL | ||
Configuration Enclosed | ||
Primary Type AC, DC | ||
Power Dissipation 0.5W | ||
- COO (Country of Origin):
- MX
SOLOdrive 560/A delivers 50W and is DALI-2 compatible. The end cap functions as a wire restraint and makes the driver perfectly suited for independent installations. As all SOLOdrives, the 560/A smoothly dims all the way down to dark.Being a LightShape LED driver, SOLOdrive 560/A lets you replicate the comfortable feeling of how traditional light sources warm in color as they are dimmed.
Features
LightShape: Dim to Warm
Hybrid HydraDrive: provides the smoothest flicker-free high-performance dimming to zero for every fixture
LEDcode2: connects to integrated digital accessories, supports location-based IoT applications and enables wired and wireless lighting control through LEDcode peripheral devices
NTC interface for robust thermal management
Benefits
Industry-best dimming performance for your fixture/application
Wide application area thanks to fully configurable dimming curve
Related links
- eldoLED 1 Output LED Driver 55 V 700mA DALI2 LED Driver
- eldoLED 1 Output LED Driver 55 V 700mA
- eldoLED 1 Output LED Driver 55 V 700mA 0 to 10 V LED Driver
- eldoLED 1 Output LED Driver 55 V 350mA DALI2 LED Driver
- eldoLED 5 Output LED Driver 55 V 1400mA DALI2 LED Driver
- Inventronics IP20 1 Output LED Driver 25 W, 700mA DALI2 LED Driver
- eldoLED 1 Output LED Driver 40 V 150mA DALI2 LED Driver
- eldoLED 4 Output LED Driver 55 V 1400mA DMX, RDM LED Driver
