eldoLED 1 Output LED Driver, 2V, 55 V, 50 W, 700mA 0 to 10 V LED Driver
- RS Stock No.:
- 179-2379
- Mfr. Part No.:
- EC0561S3
- Manufacturer:
- eldoLED
Get a bulk buy discount
Add 5 more to save MYR31.25
View bulk pricing optionsSubtotal (1 unit)*
MYR298.09
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | MYR298.09 | - |
| 5 - 9 | MYR291.84 | MYR31.25 |
| 10 - 19 | MYR282.90 | MYR151.90 |
| 20 - 44 | MYR276.06 | MYR440.60 |
| 45 + | MYR270.12 | MYR1,258.65 |
*price indicative
- RS Stock No.:
- 179-2379
- Mfr. Part No.:
- EC0561S3
- Manufacturer:
- eldoLED
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | eldoLED | |
| Product Type | LED Driver | |
| Output Voltage | 2V, 55V | |
| Maximum Output Power | 50W | |
| Input Voltage | 120V ac, 250V ac, 277V ac, 120V ac, 250V ac | |
| Mount Type | Screw | |
| Sub Type | LED Driver | |
| Dimming Operation | 0 to 10 V | |
| Terminal Type | Push-in | |
| Input Voltage Type | AC/DC | |
| Operating Modes | Constant Current | |
| Driver Current | 700mA | |
| Standards/Approvals | UL, EN, EL, CE, DALI, ENEC, RoHS | |
| Number of Outputs | 1 | |
| Series | Ecodrive | |
| Configuration | Enclosed | |
| Power Dissipation | 0.5W | |
| Primary Type | AC/DC to DC | |
| Select all | ||
|---|---|---|
Brand eldoLED | ||
Product Type LED Driver | ||
Output Voltage 2V, 55V | ||
Maximum Output Power 50W | ||
Input Voltage 120V ac, 250V ac, 277V ac, 120V ac, 250V ac | ||
Mount Type Screw | ||
Sub Type LED Driver | ||
Dimming Operation 0 to 10 V | ||
Terminal Type Push-in | ||
Input Voltage Type AC/DC | ||
Operating Modes Constant Current | ||
Driver Current 700mA | ||
Standards/Approvals UL, EN, EL, CE, DALI, ENEC, RoHS | ||
Number of Outputs 1 | ||
Series Ecodrive | ||
Configuration Enclosed | ||
Power Dissipation 0.5W | ||
Primary Type AC/DC to DC | ||
- COO (Country of Origin):
- MX
ECOdrive 561/S delivers 50W and is 0-10V compatible. As all ECOdrives, the 561/S smoothly dims down to 1%.You can order the ECOdrive 561/S with an ENERGY STAR and CA Title 24-compliant start up time.
Features
Hybrid HydraDrive: provides the smoothest flicker-free high-performance dimming to 1% for every fixture
LEDcode technology: configurable design to work with most constant current LED modules and arrays, while providing a connection point to integrated peripheral controls
ENERGY STAR and CA Title 24 start-up performance
NTC interface for robust thermal management
Benefits
Increase performance and capability of any LED fixture
Reduce inventory and decrease lead times with configurable drivers
Short lead times, designed to meet the most aggressive timelines
Trusted brand with proven track record of performance and reliability
Related links
- eldoLED 1 Output LED Driver 55 V 700mA DALI2 LED Driver
- eldoLED 1 Output LED Driver 55 V 350mA DALI2 LED Driver
- eldoLED 4 Output LED Driver 55 V 1400mA DMX, RDM LED Driver
- eldoLED 5 Output LED Driver 55 V 1400mA 1/10 V LED Driver
- eldoLED 5 Output LED Driver 55 V 1400mA DALI2 LED Driver
- eldoLED 4 Output LED Driver 55 V 1400mA RDM, DMX LED Driver
- eldoLED 1 Output LED Driver 55 V 700mA
- eldoLED 1 Output LED Driver 55 V 700mA DALI2 LED Driver
